0
0 Items€0.00
ex VAT
ex VAT

Toroidal Inductors:

402 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2665038

RoHS

Each
1+
€2.500
5+
€2.410
10+
€2.310
25+
€1.790
50+
€1.680
More Pricing...
Min: 1 / Mult: 1
ATCA Series
100µH
2A
0.081ohm
2665040

RoHS

Each
1+
€2.860
5+
€2.750
10+
€2.640
20+
€2.060
40+
€1.930
More Pricing...
Min: 1 / Mult: 1
ATCA Series
110µH
4A
0.042ohm
2665042

RoHS

Each
1+
€10.360
10+
€7.560
20+
€6.990
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
2665039

RoHS

Each
1+
€3.030
5+
€2.910
10+
€2.790
20+
€2.180
40+
€2.040
More Pricing...
Min: 1 / Mult: 1
ATCA Series
65µH
2A
0.055ohm
4065978

RoHS

Date/Lot Code

Each
1+
€2.430
5+
€2.340
10+
€2.240
20+
€1.880
40+
€1.760
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
53µH
3A
0.08ohm
4142909

RoHS

Date/Lot Code

Each
1+
€7.680
10+
€6.350
20+
€6.220
Min: 1 / Mult: 1
ATCA Series
250µH
10A
27mohm
4065982

RoHS

Date/Lot Code

Each
1+
€2.810
5+
€2.580
10+
€2.390
20+
€2.170
40+
€2.030
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
37µH
3.1A
0.06ohm
4065821

RoHS

Date/Lot Code

Each
1+
€1.970
5+
€1.890
10+
€1.810
25+
€1.540
50+
€1.310
Min: 1 / Mult: 1
WE-FI Series
58µH
3.2A
0.055ohm
1864218

RoHS

Each
1+
€1.770
50+
€0.734
100+
€0.610
250+
€0.492
Min: 1 / Mult: 1
MCAP Series
390µH
1A
0.25ohm
2082537

RoHS

Date/Lot Code

Each
1+
€3.390
5+
€3.310
10+
€3.230
20+
€3.190
40+
€3.140
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
1864223

RoHS

Date/Lot Code

Each
1+
€4.710
50+
€2.060
100+
€1.830
250+
€1.550
500+
€1.450
More Pricing...
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
0.07ohm
2082540

RoHS

Date/Lot Code

Each
1+
€5.200
3+
€5.120
5+
€5.030
10+
€4.950
20+
€4.770
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
1864215

RoHS

Each
1+
€2.110
50+
€0.890
100+
€0.781
250+
€0.694
500+
€0.585
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
2215932

RoHS

Each
1+
€3.470
10+
€2.900
25+
€2.650
50+
€2.270
100+
€2.080
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
220µH
1.5A
0.42ohm
1864222

RoHS

Each
1+
€4.800
50+
€2.100
100+
€1.870
250+
€1.580
500+
€1.470
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
1864224

RoHS

Each
1+
€5.780
50+
€2.530
100+
€2.260
250+
€1.900
500+
€1.770
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
1864212

RoHS

Each
1+
€1.260
50+
€0.522
100+
€0.433
250+
€0.350
500+
€0.311
More Pricing...
Min: 1 / Mult: 1
MCAP Series
68µH
800mA
0.1ohm
1209550

RoHS

Each
1+
€3.300
3+
€3.280
5+
€2.830
10+
€2.370
20+
€2.320
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
1209557

RoHS

Each
1+
€4.200
3+
€4.060
5+
€3.910
10+
€3.460
20+
€3.150
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
220µH
3A
0.07ohm
1864220

RoHS

Each
1+
€3.880
50+
€1.700
100+
€1.520
250+
€1.180
500+
€1.100
More Pricing...
Min: 1 / Mult: 1
MCAP Series
15µH
20A
0.007ohm
1187722

RoHS

Each
1+
€4.730
5+
€4.390
10+
€4.010
20+
€3.760
40+
€3.540
More Pricing...
Min: 1 / Mult: 1
SF112 Series
4mH
-
1.8ohm
1864206

RoHS

Each
1+
€1.080
50+
€0.405
100+
€0.350
250+
€0.254
500+
€0.241
More Pricing...
Min: 1 / Mult: 1
MCAP Series
8.2µH
2A
0.02ohm
2469475

RoHS

Date/Lot Code

Each
1+
€4.070
3+
€3.850
5+
€3.620
10+
€3.400
20+
€3.030
More Pricing...
Min: 1 / Mult: 1
2300 Series
10µH
20A
0.005ohm
2945414

RoHS

Each
1+
€4.110
40+
€2.850
80+
€2.770
120+
€2.750
520+
€2.290
More Pricing...
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
2945415

RoHS

Each
1+
€4.270
10+
€3.490
50+
€2.900
240+
€2.740
720+
€2.450
More Pricing...
Min: 1 / Mult: 1
SHBC Series
80µH
5A
0.0356ohm
1-25 of 402 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account