0
0 Items€0.00
ex VAT
ex VAT

Toroidal Inductors:

374 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1187724

RoHS

Each
1+
€5.580
5+
€5.190
10+
€4.730
20+
€4.440
40+
€4.180
More Pricing...
Min: 1 / Mult: 1
SF112 Series
2.9mH
-
0.5ohm
2082530

RoHS

Date/Lot Code

Each
1+
€1.870
10+
€1.710
25+
€1.660
50+
€1.600
100+
€1.510
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
68µH
2A
0.055ohm
3237525

RoHS

Date/Lot Code

Each
1+
€2.590
5+
€2.550
10+
€2.500
25+
€2.460
50+
€2.270
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
200µH
2.2A
0.18ohm
3373519

RoHS

Date/Lot Code

Each
1+
€3.510
5+
€3.290
10+
€3.040
25+
€2.880
50+
€2.810
More Pricing...
Min: 1 / Mult: 1
2200LL Series
47µH
10.3A
0.012ohm
3517094

RoHS

Date/Lot Code

Each
1+
€4.370
10+
€3.500
20+
€3.430
Min: 1 / Mult: 1
WE-SI Series
346µH
3.8A
0.14ohm
1929733

RoHS

Date/Lot Code

Each
1+
€2.540
5+
€2.470
10+
€2.230
20+
€2.080
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
100µH
6.1A
0.035ohm
1704107

RoHS

Date/Lot Code

Each
1+
€3.390
3+
€3.190
5+
€2.990
10+
€2.790
20+
€2.620
More Pricing...
Min: 1 / Mult: 1
2300 Series
22µH
16.4A
0.007ohm
1929738

RoHS

Date/Lot Code

Each
1+
€2.920
5+
€2.490
10+
€2.050
20+
€1.900
40+
€1.800
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
47µH
6.5A
0.022ohm
1929739

RoHS

Date/Lot Code

Each
1+
€2.530
5+
€2.310
10+
€2.090
20+
€1.940
40+
€1.780
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
100µH
5.4A
0.032ohm
2082527

RoHS

Date/Lot Code

Each
1+
€1.500
10+
€1.430
25+
€1.390
50+
€1.340
100+
€1.260
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
220µH
1A
0.16ohm
1209548

RoHS

Each
1+
€3.290
3+
€2.960
5+
€2.830
10+
€2.690
20+
€2.400
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
220µH
1.5A
0.42ohm
1610402

RoHS

Date/Lot Code

Each
1+
€2.060
5+
€1.930
10+
€1.810
25+
€1.670
50+
€1.580
More Pricing...
Min: 1 / Mult: 1
2100 Series
1mH
1.3A
0.4ohm
2945420

RoHS

Each
1+
€7.600
30+
€5.990
60+
€5.580
120+
€4.040
510+
€3.490
More Pricing...
Min: 1 / Mult: 1
SHBC Series
120µH
8A
0.0299ohm
2945413

RoHS

Each
1+
€3.810
10+
€3.050
50+
€2.530
240+
€2.360
720+
€2.190
More Pricing...
Min: 1 / Mult: 1
SHBC Series
28µH
5A
0.0211ohm
2945371

RoHS

Each
1+
€6.270
30+
€4.670
60+
€4.400
120+
€3.790
510+
€3.780
More Pricing...
Min: 1 / Mult: 1
HHBC Series
67µH
8A
0.0222ohm
3373511

RoHS

Date/Lot Code

Each
1+
€3.230
5+
€2.950
10+
€2.670
25+
€2.470
50+
€2.390
More Pricing...
Min: 1 / Mult: 1
2100HT Series
100µH
4.6A
0.053ohm
3373518

RoHS

Date/Lot Code

Each
1+
€3.090
5+
€2.820
10+
€2.550
20+
€2.450
40+
€2.350
More Pricing...
Min: 1 / Mult: 1
2200HT Series
220µH
4.3A
0.091ohm
3812897

RoHS

Date/Lot Code

Each
1+
€8.210
3+
€7.420
5+
€7.000
10+
€6.570
20+
€6.050
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
1.124mH
3.4A
0.28ohm
3812891

RoHS

Date/Lot Code

Each
1+
€2.800
5+
€2.620
10+
€2.430
20+
€2.280
40+
€2.120
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
48µH
8.1A
0.025ohm
3812895

RoHS

Date/Lot Code

Each
1+
€3.210
3+
€3.100
5+
€3.000
10+
€2.890
20+
€2.860
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
12µH
14.5A
0.008ohm
1929761

RoHS

Date/Lot Code

Each
1+
€3.150
3+
€2.980
5+
€2.810
10+
€2.640
20+
€2.550
More Pricing...
Min: 1 / Mult: 1
2300 Series
330µH
5.2A
0.067ohm
1864205

RoHS

Each
1+
€3.530
50+
€1.310
100+
€1.110
250+
€0.902
Min: 1 / Mult: 1
MCAPB Series
560µH
1A
0.35ohm
2215971

RoHS

Date/Lot Code

Each
1+
€4.960
5+
€4.690
10+
€4.330
25+
€4.100
50+
€3.900
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
5A
0.034ohm
1929753

RoHS

Date/Lot Code

Each
1+
€2.240
5+
€2.050
10+
€1.850
25+
€1.660
50+
€1.600
More Pricing...
Min: 1 / Mult: 1
2100 Series
1mH
1.3A
0.4ohm
2082529

RoHS

Date/Lot Code

Each
1+
€1.810
10+
€1.710
25+
€1.660
50+
€1.600
100+
€1.510
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
1A
0.13ohm
51-75 of 374 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account