ex VAT

9MHz Wirewound Inductors:

18 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9358161RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.165
200+
€0.158
500+
€0.151
Min: 100 / Mult: 1
68µH
-
6ohm
9MHz
130mA
-
1812 [4532 Metric]
-
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
9358161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.259
10+
€0.211
50+
€0.188
100+
€0.165
200+
€0.158
More Pricing...
Min: 1 / Mult: 1
68µH
-
6ohm
9MHz
130mA
1812 [4532 Metric]
1812 [4532 Metric]
-
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3580797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.273
250+
€0.236
500+
€0.219
1000+
€0.204
2000+
€0.179
Min: 100 / Mult: 5
56µH
-
6.75ohm
9MHz
85mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3580797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.320
50+
€0.273
250+
€0.236
500+
€0.219
1000+
€0.204
More Pricing...
Min: 5 / Mult: 5
56µH
-
6.75ohm
9MHz
85mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3778237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.118
10+
€0.094
25+
€0.088
50+
€0.083
100+
€0.077
More Pricing...
Min: 1 / Mult: 1
100µH
-
2.73ohm
9MHz
60mA
1007 [2518 Metric]
1007 [2518 Metric]
-
CB Series
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
3471312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.335
50+
€0.328
250+
€0.281
500+
€0.233
1000+
€0.186
More Pricing...
Min: 5 / Mult: 5
68µH
80mA
5.5ohm
9MHz
80mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
2493222

RoHS

Date/Lot Code

Each
1+
€0.444
10+
€0.351
50+
€0.327
100+
€0.302
200+
€0.286
More Pricing...
Min: 1 / Mult: 1
120µH
-
4.35ohm
9MHz
235mA
1812 [4532 Metric]
1812 [4532 Metric]
-
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
3580445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.996
50+
€0.767
100+
€0.598
250+
€0.552
500+
€0.522
More Pricing...
Min: 1 / Mult: 1
39µH
-
0.456ohm
9MHz
720mA
-
2220 [5650 Metric]
-
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3471312RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.328
250+
€0.281
500+
€0.233
1000+
€0.186
2000+
€0.138
Min: 100 / Mult: 5
68µH
80mA
5.5ohm
9MHz
80mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3351308

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.114
Min: 2000 / Mult: 2000
68µH
80mA
5.5ohm
9MHz
80mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32NZ_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3580445RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.598
250+
€0.552
500+
€0.522
1500+
€0.460
Min: 100 / Mult: 1
39µH
-
0.456ohm
9MHz
720mA
-
2220 [5650 Metric]
-
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
608403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.290
100+
€0.280
250+
€0.270
500+
€0.260
1000+
€0.250
More Pricing...
Min: 10 / Mult: 10
68µH
-
7.7ohm
9MHz
80mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
1864343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.472
50+
€0.227
250+
€0.163
500+
€0.143
1000+
€0.135
More Pricing...
Min: 5 / Mult: 5
56µH
-
5.5ohm
9MHz
135mA
1812 [4532 Metric]
1812 [4532 Metric]
-
MCNL45 Series
± 10%
Shielded
-
4.5mm
3.2mm
3.2mm
1864343RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.227
250+
€0.163
500+
€0.143
1000+
€0.135
2000+
€0.127
More Pricing...
Min: 150 / Mult: 5
56µH
-
5.5ohm
9MHz
135mA
-
1812 [4532 Metric]
-
MCNL45 Series
± 10%
Shielded
-
4.5mm
3.2mm
3.2mm
1198502RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.199
200+
€0.178
500+
€0.161
2500+
€0.126
5000+
€0.123
Min: 150 / Mult: 1
56µH
-
4.7ohm
9MHz
125mA
-
1812 [4532 Metric]
-
ELJ-FB Series
± 5%
-
Ferrite
4.5mm
3.2mm
3.2mm
1198502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.474
10+
€0.407
50+
€0.295
100+
€0.199
200+
€0.178
More Pricing...
Min: 1 / Mult: 1
56µH
-
4.7ohm
9MHz
125mA
1812 [4532 Metric]
1812 [4532 Metric]
-
ELJ-FB Series
± 5%
-
Ferrite
4.5mm
3.2mm
3.2mm
3353615

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.171
Min: 2000 / Mult: 2000
56µH
-
11.57ohm
9MHz
50mA
-
1206 [3216 Metric]
3.2mm x 1.6mm x 1.8mm
LQH31MN_03 Series
± 5%
Unshielded
Ferrite
3.2mm
1.6mm
1.8mm
4048048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.225
10+
€0.187
25+
€0.177
50+
€0.166
Min: 1 / Mult: 1
47µH
-
0.4225ohm
9MHz
700mA
SMD
SMD
-
LSXN Series
± 20%
Wirewound
Ferrite
4.9mm
4.9mm
3mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account