ex VAT

9.3GHz Wirewound Inductors:

13 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.450
50+
€1.120
250+
€0.802
500+
€0.757
1000+
€0.730
More Pricing...
Min: 5 / Mult: 5
2.6nH
0.026ohm
9.3GHz
2A
0604 [1610 Metric]
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
3639698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.050
50+
€0.841
250+
€0.631
500+
€0.618
1000+
€0.605
More Pricing...
Min: 5 / Mult: 5
3.3nH
0.042ohm
9.3GHz
2.77A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
2286337RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.120
250+
€0.802
500+
€0.757
1000+
€0.730
2000+
€0.645
Min: 100 / Mult: 5
2.6nH
0.026ohm
9.3GHz
2A
-
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
3639698RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.841
250+
€0.631
500+
€0.618
1000+
€0.605
2000+
€0.397
Min: 100 / Mult: 5
3.3nH
0.042ohm
9.3GHz
2.77A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
2426841RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.160
250+
€0.855
500+
€0.747
1000+
€0.732
Min: 100 / Mult: 5
7.3nH
0.25ohm
9.3GHz
390mA
-
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.730
50+
€1.160
250+
€0.855
500+
€0.747
1000+
€0.732
Min: 5 / Mult: 5
7.3nH
0.25ohm
9.3GHz
390mA
-
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426838RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.160
250+
€0.855
500+
€0.747
1000+
€0.732
Min: 100 / Mult: 5
6.9nH
0.15ohm
9.3GHz
460mA
-
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426821

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.712
Min: 2000 / Mult: 2000
7.3nH
0.25ohm
9.3GHz
390mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.730
50+
€1.160
250+
€0.855
500+
€0.747
1000+
€0.732
Min: 5 / Mult: 5
7.6nH
0.3ohm
9.3GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426823

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.593
Min: 2000 / Mult: 2000
7.6nH
0.3ohm
9.3GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426843RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.160
250+
€0.855
500+
€0.747
1000+
€0.732
Min: 100 / Mult: 5
7.6nH
0.3ohm
9.3GHz
340mA
-
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426818

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.712
Min: 2000 / Mult: 2000
6.9nH
0.15ohm
9.3GHz
460mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.730
50+
€1.160
250+
€0.855
500+
€0.747
1000+
€0.732
Min: 5 / Mult: 5
6.9nH
0.15ohm
9.3GHz
460mA
-
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account