ex VAT

75MHz Wirewound Inductors:

18 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2747899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.162
50+
€0.130
250+
€0.109
500+
€0.0993
1000+
€0.0896
Min: 5 / Mult: 5
2.2µH
-
1ohm
75MHz
320mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.497
50+
€0.380
100+
€0.350
250+
€0.336
500+
€0.321
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
1ohm
75MHz
320mA
-
1210 [3225 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2800802

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.084
Min: 2000 / Mult: 2000
2.2µH
-
1ohm
75MHz
320mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3471304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.324
50+
€0.317
250+
€0.248
500+
€0.195
1000+
€0.141
More Pricing...
Min: 5 / Mult: 5
1.5µH
400mA
0.6ohm
75MHz
400mA
-
1210 [3225 Metric]
-
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
2471626RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.350
250+
€0.336
500+
€0.321
1000+
€0.291
Min: 100 / Mult: 1
2.2µH
-
1ohm
75MHz
320mA
-
1210 [3225 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3471304RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.317
250+
€0.248
500+
€0.195
1000+
€0.141
2000+
€0.138
Min: 100 / Mult: 5
1.5µH
400mA
0.6ohm
75MHz
400mA
-
1210 [3225 Metric]
-
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
2747899RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.130
250+
€0.109
500+
€0.0993
1000+
€0.0896
Min: 100 / Mult: 5
2.2µH
-
1ohm
75MHz
320mA
-
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3263606RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.258
250+
€0.213
500+
€0.189
1000+
€0.165
2000+
€0.155
Min: 100 / Mult: 5
2.2µH
610mA
0.1164ohm
75MHz
610mA
-
1210 [3225 Metric]
-
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3227847RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.323
200+
€0.303
500+
€0.282
Min: 100 / Mult: 1
1.8µH
-
0.0516ohm
75MHz
1.05A
-
1812 [4532 Metric]
-
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.477
10+
€0.392
50+
€0.342
100+
€0.323
200+
€0.303
More Pricing...
Min: 1 / Mult: 1
1.8µH
-
0.0516ohm
75MHz
1.05A
-
1812 [4532 Metric]
-
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3263606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.315
50+
€0.258
250+
€0.213
500+
€0.189
1000+
€0.165
More Pricing...
Min: 5 / Mult: 5
2.2µH
610mA
0.1164ohm
75MHz
610mA
-
1210 [3225 Metric]
-
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3351451

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.270
Min: 500 / Mult: 500
1.8µH
500mA
0.3ohm
75MHz
500mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353829

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.251
Min: 500 / Mult: 500
1.8µH
500mA
0.3ohm
75MHz
500mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43MN_03 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353873

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.280
Min: 500 / Mult: 500
1.8µH
500mA
0.3ohm
75MHz
500mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351287

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.120
Min: 2000 / Mult: 2000
1.5µH
400mA
0.6ohm
75MHz
400mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32NZ_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
4062120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.391
50+
€0.321
250+
€0.264
500+
€0.239
1500+
€0.214
More Pricing...
Min: 5 / Mult: 5
3.9µH
250mA
0.51ohm
75MHz
250mA
-
1008 [2520 Metric]
-
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4062120RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.321
250+
€0.264
500+
€0.239
1500+
€0.214
3000+
€0.198
Min: 100 / Mult: 5
3.9µH
250mA
0.51ohm
75MHz
250mA
-
1008 [2520 Metric]
-
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
3353603

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.236
Min: 2000 / Mult: 2000
1.5µH
-
1.3ohm
75MHz
155mA
-
1206 [3216 Metric]
3.2mm x 1.6mm x 1.8mm
LQH31MN_03 Series
± 5%
Unshielded
Ferrite
3.2mm
1.6mm
1.8mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account