ex VAT

70MHz Wirewound Inductors:

22 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2471627RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.407
250+
€0.381
500+
€0.358
1000+
€0.351
Min: 100 / Mult: 1
2.7µH
-
1.1ohm
70MHz
290mA
-
1210 [3225 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.163
50+
€0.137
250+
€0.113
500+
€0.102
1000+
€0.090
More Pricing...
Min: 5 / Mult: 5
2.7µH
-
1.1ohm
70MHz
290mA
-
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.663
50+
€0.447
100+
€0.407
250+
€0.381
500+
€0.358
More Pricing...
Min: 1 / Mult: 1
2.7µH
-
1.1ohm
70MHz
290mA
-
1210 [3225 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747901RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.137
250+
€0.113
500+
€0.102
1000+
€0.090
2000+
€0.0843
Min: 100 / Mult: 5
2.7µH
-
1.1ohm
70MHz
290mA
-
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
4416121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.510
50+
€1.190
250+
€1.080
500+
€0.915
1000+
€0.897
More Pricing...
Min: 5 / Mult: 5
22µH
-
0.88ohm
70MHz
700mA
-
-
-
CWP3230A Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
3mm
4416121RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.190
250+
€1.080
500+
€0.915
1000+
€0.897
2000+
€0.878
Min: 100 / Mult: 5
22µH
-
0.88ohm
70MHz
700mA
-
-
-
CWP3230A Series
-
-
Ferrite
3.2mm
2.5mm
3mm
1199502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
€0.123
Min: 2000 / Mult: 2000
3.3µH
-
2.3ohm
70MHz
210mA
0805 [2012 Metric]
0805 [2012 Metric]
-
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
2287028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.500
10+
€0.978
Min: 1 / Mult: 1
15µH
-
2.5ohm
70MHz
290mA
-
1812 [4532 Metric]
-
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2287028RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.978
Min: 500 / Mult: 1
15µH
-
2.5ohm
70MHz
290mA
-
1812 [4532 Metric]
-
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2455251

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.0852
Min: 2000 / Mult: 2000
2.7µH
-
1.7ohm
70MHz
195mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
3351527

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
€0.311
Min: 250 / Mult: 250
1.5µH
3.2A
0.0208ohm
70MHz
3.2A
-
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 20%
Unshielded
Ferrite
4mm
4mm
4.3mm
3351258

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.160
Min: 2000 / Mult: 2000
2.7µH
495mA
0.18ohm
70MHz
495mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3797212

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
16000+
€0.104
Min: 16000 / Mult: 16000
4.7µH
-
1.6ohm
70MHz
530mA
2.4mm x 1.72mm x 1.52mm
-
-
BWLS Series
± 5%
Unshielded
Ferrite
2.4mm
1.72mm
1.52mm
2287019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.350
Min: 1 / Mult: 1
10µH
-
7.7ohm
70MHz
190mA
1812 [4532 Metric]
1812 [4532 Metric]
-
1812CS Series
± 5%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
1782796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.275
50+
€0.242
100+
€0.208
250+
€0.197
500+
€0.186
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
0.049ohm
70MHz
2.5A
-
1515
-
LQH44PN_P0 Series
± 20%
Shielded
Ferrite
4mm
4mm
1.65mm
4062121RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.316
250+
€0.252
500+
€0.233
1500+
€0.214
3000+
€0.198
Min: 100 / Mult: 5
4.7µH
240mA
0.528ohm
70MHz
240mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4062121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.383
50+
€0.316
250+
€0.252
500+
€0.233
1500+
€0.214
More Pricing...
Min: 5 / Mult: 5
4.7µH
240mA
0.528ohm
70MHz
240mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
2287019RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€1.350
Min: 500 / Mult: 1
10µH
-
7.7ohm
70MHz
190mA
-
1812 [4532 Metric]
-
1812CS Series
± 5%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
1457865

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€0.238
Min: 1000 / Mult: 1000
4.7µH
-
0.1ohm
70MHz
1.01A
1210 [3225 Metric]
1210 [3225 Metric]
-
L-DWI Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.5mm
1798567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.250
50+
€0.220
100+
€0.170
500+
€0.142
1000+
€0.116
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.17ohm
70MHz
800mA
1210 [3225 Metric]
1210 [3225 Metric]
-
ELJ-PA Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
1782796RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.208
250+
€0.197
500+
€0.186
1000+
€0.150
Min: 100 / Mult: 1
2.2µH
-
0.049ohm
70MHz
2.5A
-
1515
-
LQH44PN_P0 Series
± 20%
Shielded
Ferrite
4mm
4mm
1.65mm
1457856

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
€0.145
Min: 3000 / Mult: 3000
2.2µH
-
0.33ohm
70MHz
640mA
0805 [2012 Metric]
0805 [2012 Metric]
-
L-DWI Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account