ex VAT

65MHz Wirewound Inductors:

17 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4659320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.410
10+
€1.200
20+
€1.180
Min: 1 / Mult: 1
10µH
-
0.24ohm
65MHz
460mA
-
1210 [3225 Metric]
-
LQW32FT_8H Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.3mm
4688192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.351
50+
€0.268
250+
€0.210
500+
€0.184
1500+
€0.158
More Pricing...
Min: 5 / Mult: 5
5.6µH
-
2.6ohm
65MHz
350mA
-
0603 [1608 Metric]
-
CWF1612A Series
± 5%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
4688192RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.268
250+
€0.210
500+
€0.184
1500+
€0.158
3000+
€0.142
Min: 100 / Mult: 5
5.6µH
-
2.6ohm
65MHz
350mA
-
0603 [1608 Metric]
-
-
-
-
-
1.65mm
1.15mm
1.05mm
4659320RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€1.180
Min: 100 / Mult: 1
10µH
-
0.24ohm
65MHz
460mA
-
-
-
-
-
-
-
3.2mm
2.5mm
2.3mm
3351263

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.153
Min: 2000 / Mult: 2000
3.3µH
425mA
0.24ohm
65MHz
425mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
4688194

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.144
Min: 3000 / Mult: 3000
5.6µH
-
2.6ohm
65MHz
350mA
-
0603 [1608 Metric]
-
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
9357947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.237
50+
€0.151
Min: 5 / Mult: 5
3.3µH
-
1.2ohm
65MHz
260mA
-
1210 [3225 Metric]
-
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
1888871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.366
50+
€0.224
250+
€0.167
500+
€0.148
1000+
€0.141
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
0.25ohm
65MHz
610mA
1008 [2520 Metric]
1008 [2520 Metric]
-
ELJ-PC Series
± 20%
-
Ferrite
2.5mm
2mm
1.6mm
2219237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.259
50+
€0.191
250+
€0.151
500+
€0.137
1500+
€0.129
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
0.27ohm
65MHz
1.29A
1008 [2520 Metric]
1008 [2520 Metric]
-
LQH2HPN_G0 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.55mm
9357947RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.151
Min: 100 / Mult: 5
3.3µH
-
1.2ohm
65MHz
260mA
-
1210 [3225 Metric]
-
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2219237RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.191
250+
€0.151
500+
€0.137
1500+
€0.129
3000+
€0.122
More Pricing...
Min: 150 / Mult: 5
3.3µH
-
0.27ohm
65MHz
1.29A
-
1008 [2520 Metric]
-
LQH2HPN_G0 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.55mm
1198449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.273
50+
€0.201
250+
€0.159
500+
€0.144
1000+
€0.132
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
1.2ohm
65MHz
180mA
1210 [3225 Metric]
1210 [3225 Metric]
-
ELJ-FA Series
± 5%
-
Ferrite
3.2mm
2.5mm
2.2mm
1198423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.105
Min: 1 / Mult: 1
3.3µH
-
1.3ohm
65MHz
135mA
1008 [2520 Metric]
1008 [2520 Metric]
-
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
1888871RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.224
250+
€0.167
500+
€0.148
1000+
€0.141
2000+
€0.133
More Pricing...
Min: 150 / Mult: 5
4.7µH
-
0.25ohm
65MHz
610mA
-
1008 [2520 Metric]
-
ELJ-PC Series
± 20%
-
Ferrite
2.5mm
2mm
1.6mm
1198423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€0.105
Min: 150 / Mult: 1
3.3µH
-
1.3ohm
65MHz
135mA
-
1008 [2520 Metric]
-
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
3838067

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
€0.142
Min: 2000 / Mult: 2000
3.3µH
-
1.3ohm
65MHz
135mA
1008 [2520 Metric]
1008 [2520 Metric]
-
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
3838067RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
2000+
€0.142
Min: 2000 / Mult: 2000
3.3µH
-
1.3ohm
65MHz
135mA
-
1008 [2520 Metric]
-
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account