ex VAT

6.9GHz Wirewound Inductors:

12 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1865851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.233
50+
€0.155
250+
€0.126
500+
€0.115
1500+
€0.103
More Pricing...
Min: 5 / Mult: 5
1.8nH
0.08ohm
6.9GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
L-14W Series
± 0.2nH
-
Ceramic
1.6mm
1.05mm
1.05mm
1865851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.155
250+
€0.126
500+
€0.115
1500+
€0.103
3000+
€0.0862
Min: 100 / Mult: 5
1.8nH
0.08ohm
6.9GHz
700mA
-
0603 [1608 Metric]
L-14W Series
± 0.2nH
-
Ceramic
1.6mm
1.05mm
1.05mm
4538397RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0587
2500+
€0.0551
4000+
€0.054
8000+
€0.0529
Min: 500 / Mult: 10
3.9nH
0.08ohm
6.9GHz
700mA
-
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4550145RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.160
250+
€0.838
500+
€0.791
1000+
€0.710
2000+
€0.534
Min: 100 / Mult: 5
3.9nH
0.08ohm
6.9GHz
700mA
-
-
-
-
-
-
1.8mm
1.12mm
1.02mm
4538397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0931
100+
€0.0692
500+
€0.0587
2500+
€0.0551
4000+
€0.054
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.08ohm
6.9GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4550145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.520
50+
€1.160
250+
€0.838
500+
€0.791
1000+
€0.710
More Pricing...
Min: 5 / Mult: 5
3.9nH
0.08ohm
6.9GHz
700mA
-
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.977
50+
€0.750
250+
€0.558
Min: 5 / Mult: 5
3.9nH
0.08ohm
6.9GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285920RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.750
250+
€0.558
Min: 100 / Mult: 5
3.9nH
0.08ohm
6.9GHz
700mA
-
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
1865852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.172
50+
€0.142
250+
€0.117
500+
€0.106
1500+
€0.0958
More Pricing...
Min: 5 / Mult: 5
2nH
0.08ohm
6.9GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
L-14W Series
± 0.2nH
-
Ceramic
1.6mm
1.05mm
1.05mm
1865852RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
€0.142
250+
€0.117
500+
€0.106
1500+
€0.0958
3000+
€0.0872
Min: 100 / Mult: 5
2nH
0.08ohm
6.9GHz
700mA
-
0603 [1608 Metric]
L-14W Series
± 0.2nH
-
Ceramic
1.6mm
1.05mm
1.05mm
2285973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.340
Min: 5 / Mult: 5
3.9nH
0.08ohm
6.9GHz
700mA
-
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285973RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
€1.340
Min: 100 / Mult: 5
3.9nH
0.08ohm
6.9GHz
700mA
-
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account