ex VAT

560MHz Wirewound Inductors:

9 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1748822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.343
50+
€0.305
250+
€0.282
500+
€0.258
1000+
€0.237
More Pricing...
Min: 5 / Mult: 5
390nH
2.1ohm
560MHz
290mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
1265538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.338
50+
€0.276
250+
€0.228
500+
€0.210
1000+
€0.169
Min: 5 / Mult: 5
390nH
1.5ohm
560MHz
290mA
-
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
1265538RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.276
250+
€0.228
500+
€0.210
1000+
€0.169
Min: 100 / Mult: 5
390nH
1.5ohm
560MHz
290mA
-
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
1748822RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.305
250+
€0.282
500+
€0.258
1000+
€0.237
2000+
€0.214
Min: 100 / Mult: 1
390nH
2.1ohm
560MHz
290mA
-
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
4538483RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.127
500+
€0.103
1000+
€0.0953
3000+
€0.0886
6000+
€0.0795
Min: 100 / Mult: 10
390nH
1.5ohm
560MHz
290mA
-
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4538483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.164
100+
€0.127
500+
€0.103
1000+
€0.0953
3000+
€0.0886
More Pricing...
Min: 10 / Mult: 10
390nH
1.5ohm
560MHz
290mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4690492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.299
50+
€0.242
250+
€0.204
500+
€0.191
1000+
€0.179
More Pricing...
Min: 5 / Mult: 5
390nH
1.5ohm
560MHz
290mA
-
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
3797505

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
34000+
€0.0482
Min: 34000 / Mult: 34000
390nH
1.5ohm
560MHz
290mA
2.35mm x 1.73mm x 1.52mm
-
BWCS Series
± 2%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4690493

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.169
Min: 2000 / Mult: 2000
390nH
1.5ohm
560MHz
290mA
-
0805 [2012 Metric]
CW2012A Series
± 10%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account