ex VAT

4MHz Wirewound Inductors:

19 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2407473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.257
50+
€0.184
250+
€0.152
500+
€0.139
1000+
€0.125
More Pricing...
Min: 5 / Mult: 5
470µH
-
14.5ohm
4MHz
30mA
-
1210 [3225 Metric]
-
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
1174080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.496
10+
€0.409
50+
€0.373
100+
€0.337
200+
€0.316
More Pricing...
Min: 1 / Mult: 1
220µH
-
10ohm
4MHz
100mA
-
1812 [4532 Metric]
-
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
2471670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.760
10+
€0.688
50+
€0.641
100+
€0.595
200+
€0.538
More Pricing...
Min: 1 / Mult: 1
220µH
-
10ohm
4MHz
100mA
1812 [4532 Metric]
1812 [4532 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2747917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.172
50+
€0.139
250+
€0.115
500+
€0.102
1000+
€0.0896
More Pricing...
Min: 5 / Mult: 5
470µH
-
40ohm
4MHz
25mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1174080RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.337
200+
€0.316
500+
€0.294
Min: 100 / Mult: 1
220µH
-
10ohm
4MHz
100mA
-
1812 [4532 Metric]
-
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
2407473RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.184
250+
€0.152
500+
€0.139
1000+
€0.125
2000+
€0.119
Min: 100 / Mult: 5
470µH
-
14.5ohm
4MHz
30mA
-
1210 [3225 Metric]
-
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2471670RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.595
200+
€0.538
500+
€0.481
Min: 100 / Mult: 1
220µH
-
10ohm
4MHz
100mA
-
1812 [4532 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2747917RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.139
250+
€0.115
500+
€0.102
1000+
€0.0896
2000+
€0.0839
Min: 100 / Mult: 5
470µH
-
40ohm
4MHz
25mA
-
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2467518

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.139
Min: 500 / Mult: 500
220µH
-
10ohm
4MHz
100mA
1812 [4532 Metric]
1812 [4532 Metric]
-
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2291223

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
€0.162
10000+
€0.160
Min: 2000 / Mult: 2000
330µH
-
34ohm
4MHz
40mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422T SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3351405

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.202
Min: 500 / Mult: 500
270µH
100mA
6.8ohm
4MHz
100mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43MN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351463

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.256
Min: 500 / Mult: 500
270µH
100mA
6.8ohm
4MHz
100mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351268

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.148
Min: 2000 / Mult: 2000
560µH
40mA
17.52ohm
4MHz
40mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3351465

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.256
Min: 500 / Mult: 500
270µH
100mA
6.8ohm
4MHz
100mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353883

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.265
Min: 500 / Mult: 500
270µH
100mA
6.8ohm
4MHz
100mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353884

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.265
Min: 500 / Mult: 500
270µH
100mA
6.8ohm
4MHz
100mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
1798576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.250
50+
€0.220
100+
€0.170
500+
€0.142
1000+
€0.116
Min: 5 / Mult: 5
220µH
-
8.7ohm
4MHz
115mA
1210 [3225 Metric]
1210 [3225 Metric]
-
ELJ-PA Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
1669948

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.0829
Min: 2000 / Mult: 2000
470µH
-
40ohm
4MHz
25mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLV32-PF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1888865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.260
50+
€0.250
100+
€0.245
500+
€0.240
2000+
€0.230
More Pricing...
Min: 5 / Mult: 5
220µH
-
9ohm
4MHz
90mA
1812 [4532 Metric]
1812 [4532 Metric]
-
ELJ-PB Series
± 10%
-
Ferrite
4.5mm
3.2mm
3.2mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account