ex VAT

415MHz Wirewound Inductors:

14 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1174506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.010
10+
€6.160
50+
€5.570
100+
€4.880
200+
€4.550
More Pricing...
Min: 1 / Mult: 1
220nH
0.035ohm
415MHz
2.57A
13mm x 5mm x 5.3mm
-
3615 Series
± 10%
Shielded
Phenolic
13mm
5mm
5.3mm
1174506RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€6.160
50+
€5.570
100+
€4.880
200+
€4.550
500+
€4.220
Min: 10 / Mult: 1
220nH
0.035ohm
415MHz
2.57A
-
-
3615 Series
± 10%
Shielded
Phenolic
13mm
5mm
5.3mm
4550243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.550
50+
€1.540
250+
€1.170
500+
€0.936
1000+
€0.748
More Pricing...
Min: 5 / Mult: 5
560nH
1.33ohm
415MHz
400mA
-
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
4538515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.114
100+
€0.0935
500+
€0.0793
1000+
€0.0744
3000+
€0.0729
More Pricing...
Min: 10 / Mult: 10
560nH
1.33ohm
415MHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
4550243RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.540
250+
€1.170
500+
€0.936
1000+
€0.748
2000+
€0.570
Min: 100 / Mult: 5
560nH
1.33ohm
415MHz
400mA
-
-
-
-
-
-
2.92mm
2.79mm
2.03mm
4538515RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0793
1000+
€0.0744
3000+
€0.0729
6000+
€0.0714
Min: 500 / Mult: 10
560nH
1.33ohm
415MHz
400mA
-
-
-
-
-
-
2.92mm
2.79mm
2.1mm
2286668RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.732
1000+
€0.640
Min: 500 / Mult: 5
560nH
1.33ohm
415MHz
400mA
-
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.480
50+
€0.996
250+
€0.844
500+
€0.732
1000+
€0.640
Min: 5 / Mult: 5
560nH
1.33ohm
415MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
3813104RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.406
250+
€0.355
500+
€0.354
1000+
€0.353
2000+
€0.319
Min: 100 / Mult: 5
560nH
1.33ohm
415MHz
450mA
-
1008 [2520 Metric]
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
3813104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.503
50+
€0.406
250+
€0.355
500+
€0.354
1000+
€0.353
More Pricing...
Min: 5 / Mult: 5
560nH
1.33ohm
415MHz
450mA
-
1008 [2520 Metric]
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
2286708RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.100
Min: 500 / Mult: 5
560nH
1.33ohm
415MHz
400mA
-
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.120
50+
€1.100
Min: 5 / Mult: 5
560nH
1.33ohm
415MHz
400mA
-
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
3227997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.209
50+
€0.144
250+
€0.136
500+
€0.129
1000+
€0.121
More Pricing...
Min: 5 / Mult: 5
560nH
1.33ohm
415MHz
400mA
-
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227997RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.144
250+
€0.136
500+
€0.129
1000+
€0.121
2000+
€0.107
More Pricing...
Min: 100 / Mult: 5
560nH
1.33ohm
415MHz
400mA
-
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account