ex VAT

4.5GHz Wirewound Inductors:

14 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.050
50+
€0.791
250+
€0.532
500+
€0.470
1000+
€0.408
More Pricing...
Min: 5 / Mult: 5
9.1nH
0.06ohm
4.5GHz
2.26A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639707RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.791
250+
€0.532
500+
€0.470
1000+
€0.408
2000+
€0.406
Min: 100 / Mult: 5
9.1nH
0.06ohm
4.5GHz
2.26A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3471448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0728
100+
€0.0584
500+
€0.0575
2500+
€0.0479
5000+
€0.0469
More Pricing...
Min: 10 / Mult: 10
16nH
0.24ohm
4.5GHz
370mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471448RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0575
2500+
€0.0479
5000+
€0.0469
10000+
€0.046
Min: 500 / Mult: 10
16nH
0.24ohm
4.5GHz
370mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
4066096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.365
50+
€0.310
250+
€0.264
500+
€0.259
Min: 5 / Mult: 5
9.5nH
0.135ohm
4.5GHz
700mA
-
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.342
50+
€0.291
250+
€0.247
500+
€0.242
Min: 5 / Mult: 5
9.5nH
0.135ohm
4.5GHz
700mA
-
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066096RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.310
250+
€0.264
500+
€0.259
Min: 100 / Mult: 5
9.5nH
0.135ohm
4.5GHz
700mA
-
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066095RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.291
250+
€0.247
500+
€0.242
Min: 100 / Mult: 5
9.5nH
0.135ohm
4.5GHz
700mA
-
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4538464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.121
100+
€0.0995
500+
€0.0843
1000+
€0.0792
3000+
€0.0776
More Pricing...
Min: 10 / Mult: 10
7.5nH
0.14ohm
4.5GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538464RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0843
1000+
€0.0792
3000+
€0.0776
6000+
€0.076
Min: 500 / Mult: 10
7.5nH
0.14ohm
4.5GHz
600mA
-
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4690466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.299
50+
€0.242
250+
€0.204
500+
€0.191
1000+
€0.179
More Pricing...
Min: 5 / Mult: 5
7.5nH
0.06ohm
4.5GHz
800mA
-
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
3797590

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
36000+
€0.0482
Min: 36000 / Mult: 36000
18nH
0.27ohm
4.5GHz
370mA
1.19mm x 0.7mm x 0.66mm
-
BWCM Series
± 2%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
3797621

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
36000+
€0.0482
Min: 36000 / Mult: 36000
18nH
0.27ohm
4.5GHz
370mA
1.19mm x 0.7mm x 0.66mm
-
BWCM Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4690467

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.169
Min: 2000 / Mult: 2000
7.5nH
0.06ohm
4.5GHz
800mA
-
0805 [2012 Metric]
CW2012A Series
± 10%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account