ex VAT

32MHz Wirewound Inductors:

29 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1463501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.095
50+
€0.0798
250+
€0.0684
500+
€0.0622
1500+
€0.056
More Pricing...
Min: 5 / Mult: 5
10µH
0.5ohm
32MHz
120mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
2112893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.105
50+
€0.0834
250+
€0.069
500+
€0.0628
1500+
€0.0565
More Pricing...
Min: 5 / Mult: 5
10µH
0.7ohm
32MHz
120mA
-
0805 [2012 Metric]
LB Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
1463501RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0622
1500+
€0.056
3000+
€0.0514
Min: 500 / Mult: 5
10µH
0.5ohm
32MHz
120mA
-
0805 [2012 Metric]
LB Series
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
2407442RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.133
250+
€0.124
500+
€0.113
1000+
€0.102
2000+
€0.0919
Min: 100 / Mult: 5
10µH
0.36ohm
32MHz
155mA
-
1008 [2520 Metric]
NLFV25-EF Series
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
2407442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.182
50+
€0.133
250+
€0.124
500+
€0.113
1000+
€0.102
More Pricing...
Min: 5 / Mult: 5
10µH
0.36ohm
32MHz
155mA
-
1008 [2520 Metric]
NLFV25-EF Series
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
2112890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.144
50+
€0.117
250+
€0.0967
500+
€0.0881
1500+
€0.0795
More Pricing...
Min: 5 / Mult: 5
10µH
0.5ohm
32MHz
520mA
-
0805 [2012 Metric]
CB Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
2112893RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0628
1500+
€0.0565
3000+
€0.0489
Min: 500 / Mult: 5
10µH
0.7ohm
32MHz
120mA
-
0805 [2012 Metric]
LB Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
2112890RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0881
1500+
€0.0795
3000+
€0.0709
Min: 500 / Mult: 5
10µH
0.5ohm
32MHz
520mA
-
0805 [2012 Metric]
CB Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
3638979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.214
100+
€0.176
Min: 10 / Mult: 10
10µH
0.36ohm
32MHz
380mA
-
0603 [1608 Metric]
L-DWF Series
± 10%
Unshielded
-
1.6mm
0.8mm
0.8mm
9796843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.156
10+
€0.126
25+
€0.125
Min: 1 / Mult: 1
10µH
0.82ohm
32MHz
350mA
0806 [2016 Metric]
0806 [2016 Metric]
CB Series
± 20%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
3638978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.238
Min: 1 / Mult: 1
10µH
0.36ohm
32MHz
380mA
-
0603 [1608 Metric]
L-DWF Series
± 20%
Unshielded
-
1.6mm
0.8mm
0.8mm
3638978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€0.238
Min: 100 / Mult: 1
10µH
0.36ohm
32MHz
380mA
-
0603 [1608 Metric]
L-DWF Series
± 20%
Unshielded
-
1.6mm
0.8mm
0.8mm
4666554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.130
50+
€0.0726
250+
€0.0648
500+
€0.0586
1500+
€0.0519
More Pricing...
Min: 5 / Mult: 5
10µH
0.36ohm
32MHz
80mA
-
0603 [1608 Metric]
LSQB Series
± 10%
Wirewound
Ferrite
1.6mm
0.8mm
0.8mm
4666554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0586
1500+
€0.0519
3000+
€0.0478
Min: 500 / Mult: 5
10µH
0.36ohm
32MHz
80mA
-
-
-
-
-
-
1.6mm
0.8mm
0.8mm
4666715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.095
50+
€0.0684
250+
€0.057
500+
€0.056
1500+
€0.0465
More Pricing...
Min: 5 / Mult: 5
10µH
0.36ohm
32MHz
150mA
-
0805 [2012 Metric]
LSQA Series
± 10%
Wirewound
Ferrite
2mm
1.25mm
1.25mm
4666715RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.056
1500+
€0.0465
3000+
€0.0351
Min: 500 / Mult: 5
10µH
0.36ohm
32MHz
150mA
-
-
-
-
-
-
2mm
1.25mm
1.25mm
2860579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+
€0.128
Min: 3000 / Mult: 3000
10µH
500mohm
32MHz
520mA
0805 [2012 Metric]
0805 [2012 Metric]
CB Series
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
3638979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.176
Min: 100 / Mult: 10
10µH
0.36ohm
32MHz
380mA
-
0603 [1608 Metric]
L-DWF Series
± 10%
Unshielded
-
1.6mm
0.8mm
0.8mm
3778287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+
€0.065
Min: 3000 / Mult: 3000
10µH
0.468ohm
32MHz
150mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
± 20%
Unshielded
-
2mm
1.25mm
1.25mm
4375058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
3000+
€0.115
9000+
€0.108
Min: 3000 / Mult: 3000
10µH
0.5ohm
32MHz
120mA
-
0805 [2012 Metric]
L-PWS Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
4375058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+
€0.115
9000+
€0.108
Min: 3000 / Mult: 3000
10µH
0.5ohm
32MHz
120mA
-
0805 [2012 Metric]
L-PWS Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
4367594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+
€0.163
9000+
€0.160
Min: 3000 / Mult: 3000
10µH
0.36ohm
32MHz
380mA
-
0603 [1608 Metric]
L-DWF Series
± 10%
Unshielded
-
1.6mm
0.8mm
0.8mm
4367594RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+
€0.163
9000+
€0.160
Min: 3000 / Mult: 3000
10µH
0.36ohm
32MHz
380mA
-
0603 [1608 Metric]
L-DWF Series
± 10%
Unshielded
-
1.6mm
0.8mm
0.8mm
2800795

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.0878
Min: 2000 / Mult: 2000
10µH
0.36ohm
32MHz
155mA
1008 [2520 Metric]
1008 [2520 Metric]
NLFV25-PF Series
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
2800860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.175
50+
€0.132
250+
€0.119
500+
€0.106
1000+
€0.0936
Min: 5 / Mult: 5
10µH
0.36ohm
32MHz
155mA
-
1008 [2520 Metric]
NLFV25-PF Series
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account