ex VAT

31MHz Wirewound Inductors:

13 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2493208

RoHS

Date/Lot Code

Each
1+
€0.433
10+
€0.351
50+
€0.318
100+
€0.294
200+
€0.279
More Pricing...
Min: 1 / Mult: 1
12µH
-
0.465ohm
31MHz
810mA
1812 [4532 Metric]
1812 [4532 Metric]
-
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
3227854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.477
10+
€0.392
50+
€0.342
100+
€0.323
200+
€0.303
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
0.216ohm
31MHz
530mA
-
1812 [4532 Metric]
-
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353918

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.280
Min: 500 / Mult: 500
6.8µH
450mA
0.5ohm
31MHz
450mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351305

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.119
Min: 2000 / Mult: 2000
4.7µH
270mA
1.2ohm
31MHz
270mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32NZ_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3227854RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.323
200+
€0.303
500+
€0.282
Min: 100 / Mult: 1
6.8µH
-
0.216ohm
31MHz
530mA
-
1812 [4532 Metric]
-
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351498

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.270
Min: 500 / Mult: 500
6.8µH
450mA
0.5ohm
31MHz
450mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353917

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.280
Min: 500 / Mult: 500
6.8µH
450mA
0.5ohm
31MHz
450mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351497

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.270
Min: 500 / Mult: 500
6.8µH
450mA
0.5ohm
31MHz
450mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
1515406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.426
50+
€0.289
250+
€0.281
500+
€0.274
1000+
€0.266
Min: 5 / Mult: 5
4.7µH
-
0.65ohm
31MHz
340mA
1206 [3216 Metric]
1206 [3216 Metric]
-
LQH31CN_03 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
1.8mm
1515406RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.289
250+
€0.281
500+
€0.274
1000+
€0.266
Min: 100 / Mult: 5
4.7µH
-
0.65ohm
31MHz
340mA
-
1206 [3216 Metric]
-
LQH31CN_03 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
1.8mm
3353614

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.157
Min: 2000 / Mult: 2000
4.7µH
-
2.21ohm
31MHz
120mA
-
1206 [3216 Metric]
3.2mm x 1.6mm x 1.8mm
LQH31MN_03 Series
± 5%
Unshielded
Ferrite
3.2mm
1.6mm
1.8mm
2286274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.210
Min: 1 / Mult: 1
6.8µH
-
3.1ohm
31MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
-
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2286274RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€1.210
Min: 100 / Mult: 1
6.8µH
-
3.1ohm
31MHz
200mA
-
0603 [1608 Metric]
-
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account