ex VAT

310MHz Wirewound Inductors:

19 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3517053RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.304
250+
€0.282
500+
€0.258
1000+
€0.252
2000+
€0.213
Min: 100 / Mult: 5
1µH
3.3ohm
310MHz
120mA
-
1008 [2520 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
2286116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.823
250+
€0.631
500+
€0.580
1000+
€0.537
2000+
€0.494
Min: 100 / Mult: 5
680nH
1.8ohm
310MHz
260mA
-
0603 [1608 Metric]
0603HL Series
± 5%
Unshielded
Ceramic
1.8mm
1.19mm
0.94mm
2286116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.070
50+
€0.823
250+
€0.631
500+
€0.580
1000+
€0.537
More Pricing...
Min: 5 / Mult: 5
680nH
1.8ohm
310MHz
260mA
0603 [1608 Metric]
0603 [1608 Metric]
0603HL Series
± 5%
Unshielded
Ceramic
1.8mm
1.19mm
0.94mm
3517053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.342
50+
€0.304
250+
€0.282
500+
€0.258
1000+
€0.252
More Pricing...
Min: 5 / Mult: 5
1µH
3.3ohm
310MHz
120mA
-
1008 [2520 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
4066164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.362
50+
€0.308
250+
€0.262
500+
€0.257
Min: 5 / Mult: 5
1µH
3.3ohm
310MHz
120mA
-
1008 [2520 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
4066164RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.308
250+
€0.262
500+
€0.257
Min: 100 / Mult: 5
1µH
3.3ohm
310MHz
120mA
-
1008 [2520 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
4550223RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.220
250+
€0.951
500+
€0.752
1000+
€0.732
2000+
€0.674
Min: 100 / Mult: 5
680nH
2.2ohm
310MHz
190mA
-
-
-
-
-
-
2.29mm
1.73mm
1.52mm
4550223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.290
50+
€1.220
250+
€0.951
500+
€0.752
1000+
€0.732
More Pricing...
Min: 5 / Mult: 5
680nH
2.2ohm
310MHz
190mA
-
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
4550224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.550
50+
€1.510
250+
€1.100
500+
€0.915
1000+
€0.732
More Pricing...
Min: 5 / Mult: 5
820nH
2.35ohm
310MHz
180mA
-
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
4688180RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.242
250+
€0.204
500+
€0.191
1500+
€0.179
3000+
€0.169
Min: 100 / Mult: 5
1µH
0.81ohm
310MHz
600mA
-
0603 [1608 Metric]
-
-
-
-
1.65mm
1.15mm
1.05mm
4550224RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.510
250+
€1.100
500+
€0.915
1000+
€0.732
2000+
€0.674
Min: 100 / Mult: 5
820nH
2.35ohm
310MHz
180mA
-
-
-
-
-
-
2.29mm
1.73mm
1.52mm
4688180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.299
50+
€0.242
250+
€0.204
500+
€0.191
1500+
€0.179
More Pricing...
Min: 5 / Mult: 5
1µH
0.81ohm
310MHz
600mA
-
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
2286391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.977
50+
€0.750
Min: 5 / Mult: 5
680nH
2.2ohm
310MHz
190mA
-
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2286391RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.750
Min: 500 / Mult: 5
680nH
2.2ohm
310MHz
190mA
-
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
3797208

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
24000+
€0.0722
Min: 24000 / Mult: 24000
1µH
0.81ohm
310MHz
600mA
1.6mm x 1.1mm x 0.9mm
-
BWLS Series
± 5%
Unshielded
Ferrite
1.6mm
1.1mm
0.9mm
2286392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.953
50+
€0.859
250+
€0.764
500+
€0.532
Min: 5 / Mult: 5
820nH
2.35ohm
310MHz
180mA
-
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2286392RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.532
Min: 500 / Mult: 5
820nH
2.35ohm
310MHz
180mA
-
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2287005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.500
10+
€1.180
Min: 1 / Mult: 1
1µH
1.2ohm
310MHz
480mA
-
1812 [4532 Metric]
1812CS Series
± 5%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
2287005RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€1.180
Min: 500 / Mult: 1
1µH
1.2ohm
310MHz
480mA
-
1812 [4532 Metric]
1812CS Series
± 5%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account