ex VAT

27MHz Wirewound Inductors:

17 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2493195

RoHS

Date/Lot Code

Each
1+
€0.433
50+
€0.318
100+
€0.294
250+
€0.279
500+
€0.272
More Pricing...
Min: 1 / Mult: 1
22µH
-
2.6ohm
27MHz
400mA
1210 [3225 Metric]
1210 [3225 Metric]
-
WE-GFH Series
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
4688217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.351
50+
€0.268
250+
€0.210
500+
€0.184
1000+
€0.158
More Pricing...
Min: 5 / Mult: 5
12µH
-
1.98ohm
27MHz
250mA
-
0805 [2012 Metric]
-
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
4688217RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.268
250+
€0.210
500+
€0.184
1000+
€0.158
2000+
€0.142
Min: 100 / Mult: 5
12µH
-
1.98ohm
27MHz
250mA
-
0805 [2012 Metric]
-
-
-
-
-
2.4mm
1.6mm
1.4mm
2286557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.580
50+
€1.060
250+
€0.901
500+
€0.782
1000+
€0.683
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
2.55ohm
27MHz
250mA
-
0805 [2012 Metric]
-
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286536RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.180
250+
€0.864
500+
€0.755
1000+
€0.726
2000+
€0.696
Min: 100 / Mult: 5
8.2µH
-
2.55ohm
27MHz
250mA
-
0805 [2012 Metric]
-
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286557RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.060
250+
€0.901
500+
€0.782
1000+
€0.683
2000+
€0.630
Min: 100 / Mult: 5
8.2µH
-
2.55ohm
27MHz
250mA
-
0805 [2012 Metric]
-
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.750
50+
€1.180
250+
€0.864
500+
€0.755
1000+
€0.726
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
2.55ohm
27MHz
250mA
-
0805 [2012 Metric]
-
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
3351503

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.256
Min: 500 / Mult: 500
8.2µH
450mA
0.56ohm
27MHz
450mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351504

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.256
Min: 500 / Mult: 500
8.2µH
450mA
0.56ohm
27MHz
450mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351420

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.237
Min: 500 / Mult: 500
8.2µH
450mA
0.56ohm
27MHz
450mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43MN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353924

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.265
Min: 500 / Mult: 500
8.2µH
450mA
0.56ohm
27MHz
450mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353923

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.265
Min: 500 / Mult: 500
8.2µH
450mA
0.56ohm
27MHz
450mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
4062126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.391
50+
€0.321
250+
€0.264
500+
€0.239
1500+
€0.214
More Pricing...
Min: 5 / Mult: 5
12µH
140mA
1.56ohm
27MHz
140mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4062126RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.321
250+
€0.264
500+
€0.239
1500+
€0.214
3000+
€0.198
Min: 100 / Mult: 5
12µH
140mA
1.56ohm
27MHz
140mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4688218

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.166
Min: 2000 / Mult: 2000
12µH
-
1.98ohm
27MHz
250mA
-
0805 [2012 Metric]
-
CWF2012A Series
± 20%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
1198459RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.189
250+
€0.139
500+
€0.127
1000+
€0.116
2000+
€0.0878
More Pricing...
Min: 150 / Mult: 5
18µH
-
3.3ohm
27MHz
110mA
-
1210 [3225 Metric]
-
ELJ-FA Series
± 5%
-
Ferrite
3.2mm
2.5mm
2.2mm
1198459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.279
50+
€0.189
250+
€0.139
500+
€0.127
1000+
€0.116
More Pricing...
Min: 5 / Mult: 5
18µH
-
3.3ohm
27MHz
110mA
1210 [3225 Metric]
1210 [3225 Metric]
-
ELJ-FA Series
± 5%
-
Ferrite
3.2mm
2.5mm
2.2mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account