ex VAT

230MHz Wirewound Inductors:

19 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3773339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.130
50+
€0.812
100+
€0.766
250+
€0.709
500+
€0.668
More Pricing...
Min: 1 / Mult: 1
2µH
-
0.29ohm
230MHz
450mA
0805 [2012 Metric]
0805 [2012 Metric]
-
LQW21FT_0H Series
± 20%
Unshielded
Ferrite
2mm
1.2mm
1.6mm
3773339RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.766
250+
€0.709
500+
€0.668
1500+
€0.599
Min: 100 / Mult: 1
2µH
-
0.29ohm
230MHz
450mA
0805 [2012 Metric]
0805 [2012 Metric]
-
LQW21FT_0H Series
± 20%
Unshielded
Ferrite
2mm
1.2mm
1.6mm
2455245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.172
50+
€0.139
250+
€0.115
500+
€0.105
1000+
€0.0944
More Pricing...
Min: 5 / Mult: 5
1.2µH
-
1.2ohm
230MHz
230mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2455245RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.139
250+
€0.115
500+
€0.105
1000+
€0.0944
2000+
€0.0887
Min: 100 / Mult: 5
1.2µH
-
1.2ohm
230MHz
230mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
3650456RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0879
1000+
€0.0747
Min: 500 / Mult: 5
820nH
-
2.35ohm
230MHz
180mA
-
0805 [2012 Metric]
-
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
3650456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.144
50+
€0.122
250+
€0.101
500+
€0.0879
1000+
€0.0747
Min: 5 / Mult: 5
820nH
-
2.35ohm
230MHz
180mA
0805 [2012 Metric]
0805 [2012 Metric]
-
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
4688184RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.268
250+
€0.210
500+
€0.184
1500+
€0.158
3000+
€0.142
Min: 100 / Mult: 5
1.8µH
-
1.1ohm
230MHz
520mA
-
0603 [1608 Metric]
-
-
-
-
-
1.65mm
1.15mm
1.05mm
4688230RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.268
250+
€0.210
500+
€0.184
1000+
€0.158
2000+
€0.142
Min: 100 / Mult: 5
1.8µH
-
0.48ohm
230MHz
500mA
-
0805 [2012 Metric]
-
-
-
-
-
2.4mm
1.6mm
1.4mm
4688230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.351
50+
€0.268
250+
€0.210
500+
€0.184
1000+
€0.158
More Pricing...
Min: 5 / Mult: 5
1.8µH
-
0.48ohm
230MHz
500mA
-
0805 [2012 Metric]
-
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
4688184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.351
50+
€0.268
250+
€0.210
500+
€0.184
1500+
€0.158
More Pricing...
Min: 5 / Mult: 5
1.8µH
-
1.1ohm
230MHz
520mA
-
0603 [1608 Metric]
-
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
4062109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.391
50+
€0.321
250+
€0.264
500+
€0.239
1500+
€0.214
More Pricing...
Min: 5 / Mult: 5
560nH
600mA
0.0888ohm
230MHz
600mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQH2HNH_03
± 10%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4062109RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.321
250+
€0.264
500+
€0.239
1500+
€0.214
3000+
€0.198
Min: 100 / Mult: 5
560nH
600mA
0.0888ohm
230MHz
600mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQH2HNH_03
± 10%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4688231

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.166
Min: 2000 / Mult: 2000
1.8µH
-
0.48ohm
230MHz
500mA
-
0805 [2012 Metric]
-
CWF2012A Series
± 20%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
1644687

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
6000+
€0.286
Min: 6000 / Mult: 6000
3.9µH
-
3.6ohm
230MHz
95mA
0805 [2012 Metric]
0805 [2012 Metric]
-
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
1888825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.437
15+
€0.416
40+
€0.310
150+
€0.274
250+
€0.190
More Pricing...
Min: 1 / Mult: 1
220nH
-
0.3ohm
230MHz
700mA
1812 [4532 Metric]
1812 [4532 Metric]
-
ELJ-FB Series
± 20%
-
Ferrite
4.5mm
3.2mm
3.2mm
1888752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.229
50+
€0.176
250+
€0.143
500+
€0.131
1000+
€0.120
More Pricing...
Min: 5 / Mult: 5
270nH
-
1.25ohm
230MHz
140mA
1008 [2520 Metric]
1008 [2520 Metric]
-
ELJ-NC Series
± 5%
-
Non-Magnetic
2.5mm
2mm
1.6mm
1888816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.287
50+
€0.188
250+
€0.147
500+
€0.138
1000+
€0.110
More Pricing...
Min: 5 / Mult: 5
220nH
-
0.29ohm
230MHz
360mA
1210 [3225 Metric]
1210 [3225 Metric]
-
ELJ-FA Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
1888816RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.188
250+
€0.147
500+
€0.138
1000+
€0.110
2000+
€0.106
More Pricing...
Min: 150 / Mult: 5
220nH
-
0.29ohm
230MHz
360mA
-
1210 [3225 Metric]
-
ELJ-FA Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
1888752RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.176
250+
€0.143
500+
€0.131
1000+
€0.120
2000+
€0.104
More Pricing...
Min: 150 / Mult: 5
270nH
-
1.25ohm
230MHz
140mA
-
1008 [2520 Metric]
-
ELJ-NC Series
± 5%
-
Non-Magnetic
2.5mm
2mm
1.6mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account