ex VAT

22MHz Wirewound Inductors:

19 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3648836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.060
50+
€0.768
250+
€0.597
500+
€0.547
1000+
€0.526
More Pricing...
Min: 5 / Mult: 5
10µH
-
0.46ohm
22MHz
550mA
1008 [2520 Metric]
1008 [2520 Metric]
-
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2333638RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.176
200+
€0.164
500+
€0.151
Min: 100 / Mult: 1
10µH
-
0.5ohm
22MHz
-
-
1812 [4532 Metric]
-
CC453232 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2333638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.256
10+
€0.214
50+
€0.195
100+
€0.176
200+
€0.164
More Pricing...
Min: 1 / Mult: 1
10µH
-
0.5ohm
22MHz
-
4.2mm x 3.2mm x 3.2mm
1812 [4532 Metric]
-
CC453232 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2493196

RoHS

Date/Lot Code

Each
1+
€0.444
50+
€0.327
100+
€0.302
250+
€0.286
500+
€0.279
More Pricing...
Min: 1 / Mult: 1
33µH
-
3.64ohm
22MHz
320mA
1210 [3225 Metric]
1210 [3225 Metric]
-
WE-GFH Series
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
2455248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.152
50+
€0.136
250+
€0.112
500+
€0.102
1000+
€0.0921
More Pricing...
Min: 5 / Mult: 5
22µH
-
5.5ohm
22MHz
125mA
-
1008 [2520 Metric]
-
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2455248RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.136
250+
€0.112
500+
€0.102
1000+
€0.0921
2000+
€0.0883
Min: 100 / Mult: 5
22µH
-
5.5ohm
22MHz
125mA
-
1008 [2520 Metric]
-
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
3648836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.768
250+
€0.597
500+
€0.547
1000+
€0.526
2000+
€0.505
Min: 100 / Mult: 5
10µH
-
0.46ohm
22MHz
550mA
1008 [2520 Metric]
1008 [2520 Metric]
-
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
4688219RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.268
250+
€0.210
500+
€0.184
1000+
€0.158
2000+
€0.142
Min: 100 / Mult: 5
15µH
-
2.68ohm
22MHz
215mA
-
0805 [2012 Metric]
-
-
-
-
-
2.4mm
1.6mm
1.4mm
4688219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.351
50+
€0.268
250+
€0.210
500+
€0.184
1000+
€0.158
More Pricing...
Min: 5 / Mult: 5
15µH
-
2.68ohm
22MHz
215mA
-
0805 [2012 Metric]
-
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
4062129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.391
50+
€0.321
250+
€0.264
500+
€0.239
1500+
€0.214
More Pricing...
Min: 5 / Mult: 5
18µH
110mA
2.484ohm
22MHz
110mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4062129RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.321
250+
€0.264
500+
€0.239
1500+
€0.214
3000+
€0.198
Min: 100 / Mult: 5
18µH
110mA
2.484ohm
22MHz
110mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4688220

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.166
Min: 2000 / Mult: 2000
15µH
-
2.68ohm
22MHz
215mA
-
0805 [2012 Metric]
-
CWF2012A Series
± 20%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
1198495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.340
50+
€0.290
100+
€0.260
500+
€0.133
1000+
€0.1315
More Pricing...
Min: 10 / Mult: 10
10µH
-
1.8ohm
22MHz
235mA
1812 [4532 Metric]
1812 [4532 Metric]
-
ELJ-FB Series
± 5%
-
Ferrite
4.5mm
3.2mm
3.2mm
1198426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.260
50+
€0.220
100+
€0.170
500+
€0.142
1000+
€0.116
Min: 5 / Mult: 5
22µH
-
6ohm
22MHz
60mA
1008 [2520 Metric]
1008 [2520 Metric]
-
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
3838419RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
2000+
€0.118
Min: 2000 / Mult: 2000
27µH
-
5ohm
22MHz
90mA
-
1210 [3225 Metric]
-
ELJ-FA Series
± 5%
-
Ferrite
3.2mm
2.5mm
2.2mm
3838419

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
€0.118
Min: 2000 / Mult: 2000
27µH
-
5ohm
22MHz
90mA
-
1210 [3225 Metric]
-
ELJ-FA Series
± 5%
-
Ferrite
3.2mm
2.5mm
2.2mm
3838092

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
€0.142
Min: 2000 / Mult: 2000
22µH
-
6ohm
22MHz
60mA
-
1008 [2520 Metric]
-
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
3838092RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
2000+
€0.142
Min: 2000 / Mult: 2000
22µH
-
6ohm
22MHz
60mA
-
1008 [2520 Metric]
-
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
4048047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€0.180
Min: 500 / Mult: 500
6.8µH
-
0.0676ohm
22MHz
2.3A
SMD
SMD
-
LSXN Series
± 20%
Wirewound
Ferrite
4.9mm
4.9mm
3.1mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account