ex VAT

2.4MHz Wirewound Inductors:

12 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2407460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.323
50+
€0.244
250+
€0.191
500+
€0.168
1000+
€0.144
Min: 5 / Mult: 5
1mH
22.5ohm
2.4MHz
20mA
1210 [3225 Metric]
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2407460RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.244
250+
€0.191
500+
€0.168
1000+
€0.144
Min: 100 / Mult: 5
1mH
22.5ohm
2.4MHz
20mA
-
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
4666713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.105
50+
€0.0829
250+
€0.0658
500+
€0.0596
1000+
€0.0534
More Pricing...
Min: 5 / Mult: 5
1mH
27ohm
2.4MHz
39mA
-
1207 [3218 Metric]
LSQB Series
± 10%
Wirewound
Ferrite
3.2mm
1.8mm
1.8mm
4666713RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0596
1000+
€0.0534
2000+
€0.0496
Min: 500 / Mult: 5
1mH
27ohm
2.4MHz
39mA
-
1207 [3218 Metric]
-
-
-
-
3.2mm
1.8mm
1.8mm
2084589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.116
10+
€0.093
25+
€0.091
50+
€0.084
100+
€0.077
More Pricing...
Min: 1 / Mult: 1
1mH
24ohm
2.4MHz
75mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
3580454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.996
50+
€0.767
100+
€0.598
250+
€0.552
500+
€0.522
More Pricing...
Min: 1 / Mult: 1
560µH
5.21ohm
2.4MHz
220mA
-
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
2800796

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.134
Min: 2000 / Mult: 2000
1mH
22.5ohm
2.4MHz
20mA
1210 [3225 Metric]
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
3580454RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.598
250+
€0.552
500+
€0.522
1500+
€0.460
Min: 100 / Mult: 1
560µH
5.21ohm
2.4MHz
220mA
-
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580822RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.408
1000+
€0.375
2500+
€0.353
12500+
€0.342
25000+
€0.334
Min: 500 / Mult: 5
820µH
27ohm
2.4MHz
80mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3580822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.615
50+
€0.496
250+
€0.434
500+
€0.408
1000+
€0.375
More Pricing...
Min: 5 / Mult: 5
820µH
27ohm
2.4MHz
80mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1198516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.390
50+
€0.290
100+
€0.260
500+
€0.147
1000+
€0.143
More Pricing...
Min: 10 / Mult: 10
820µH
45ohm
2.4MHz
45mA
1812 [4532 Metric]
1812 [4532 Metric]
ELJ-FB Series
± 5%
-
Ferrite
4.5mm
3.2mm
3.2mm
4048020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.129
10+
€0.097
25+
€0.081
50+
€0.078
100+
€0.075
Min: 1 / Mult: 1
1mH
31.2ohm
2.4MHz
15mA
1007 [2518 Metric]
1007 [2518 Metric]
LSQB Series
± 10%
Wirewound
Ferrite
2.5mm
1.8mm
1.8mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account