ex VAT

2.4GHz Wirewound Inductors:

31 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2780200RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.562
100+
€0.436
250+
€1.210
500+
€0.804
Min: 100 / Mult: 5
36nH
0.055ohm
2.4GHz
1.3A
-
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2780200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.830
50+
€1.590
250+
€1.210
500+
€0.804
Min: 5 / Mult: 5
36nH
0.055ohm
2.4GHz
1.3A
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
3471529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0766
1000+
€0.0642
2000+
€0.057
4000+
€0.0498
Min: 500 / Mult: 10
56nH
0.35ohm
2.4GHz
360mA
-
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.114
100+
€0.0833
500+
€0.0766
1000+
€0.0642
2000+
€0.057
More Pricing...
Min: 10 / Mult: 10
56nH
0.35ohm
2.4GHz
360mA
-
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3812954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.256
50+
€0.226
250+
€0.208
500+
€0.190
1000+
€0.176
More Pricing...
Min: 5 / Mult: 5
33nH
0.15ohm
2.4GHz
500mA
-
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
3812954RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.226
250+
€0.208
500+
€0.190
1000+
€0.176
2000+
€0.167
Min: 100 / Mult: 5
33nH
0.15ohm
2.4GHz
500mA
-
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2285807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.270
50+
€0.987
250+
€0.714
500+
€0.674
Min: 5 / Mult: 5
47nH
0.58ohm
2.4GHz
420mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
4550285RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.978
250+
€0.708
500+
€0.668
1000+
€0.615
2000+
€0.590
Min: 100 / Mult: 5
47nH
0.58ohm
2.4GHz
420mA
-
-
-
-
-
-
1.09mm
0.71mm
0.61mm
4550285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.260
50+
€0.978
250+
€0.708
500+
€0.668
1000+
€0.615
More Pricing...
Min: 5 / Mult: 5
47nH
0.58ohm
2.4GHz
420mA
-
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
4538495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.114
100+
€0.0935
500+
€0.0793
1000+
€0.0744
3000+
€0.0729
More Pricing...
Min: 10 / Mult: 10
22nH
0.12ohm
2.4GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
4538283RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0864
2500+
€0.0764
4000+
€0.0749
8000+
€0.0733
Min: 500 / Mult: 10
56nH
0.35ohm
2.4GHz
360mA
-
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.124
100+
€0.102
500+
€0.0864
2500+
€0.0764
4000+
€0.0749
More Pricing...
Min: 10 / Mult: 10
56nH
0.35ohm
2.4GHz
360mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4550238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.310
50+
€1.240
250+
€1.020
500+
€0.801
1000+
€0.761
More Pricing...
Min: 5 / Mult: 5
22nH
0.12ohm
2.4GHz
1A
-
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
4538495RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0793
1000+
€0.0744
3000+
€0.0729
6000+
€0.0714
Min: 500 / Mult: 10
22nH
0.12ohm
2.4GHz
1A
-
-
-
-
-
-
2.92mm
2.79mm
2.1mm
4550238RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.240
250+
€1.020
500+
€0.801
1000+
€0.761
2000+
€0.701
Min: 100 / Mult: 5
22nH
0.12ohm
2.4GHz
1A
-
-
-
-
-
-
2.92mm
2.79mm
2.03mm
2285807RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.987
250+
€0.714
500+
€0.674
Min: 100 / Mult: 5
47nH
0.58ohm
2.4GHz
420mA
-
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2286110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.811
50+
€0.571
250+
€0.503
500+
€0.434
1000+
€0.398
More Pricing...
Min: 5 / Mult: 5
24nH
0.105ohm
2.4GHz
1.8A
0603 [1608 Metric]
0603 [1608 Metric]
0603HC Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2286110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.571
250+
€0.503
500+
€0.434
1000+
€0.398
2000+
€0.382
Min: 100 / Mult: 5
24nH
0.105ohm
2.4GHz
1.8A
-
0603 [1608 Metric]
0603HC Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2116092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.317
50+
€0.260
250+
€0.220
500+
€0.207
1000+
€0.195
More Pricing...
Min: 5 / Mult: 5
47nH
0.58ohm
2.4GHz
420mA
-
0402 [1005 Metric]
36541E Series
± 5%
Unshielded
-
1.15mm
0.7mm
0.6mm
2116092RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.260
250+
€0.220
500+
€0.207
1000+
€0.195
2000+
€0.183
Min: 100 / Mult: 5
47nH
0.58ohm
2.4GHz
420mA
-
0402 [1005 Metric]
36541E Series
± 5%
Unshielded
-
1.15mm
0.7mm
0.6mm
3813042RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.389
500+
€0.359
2500+
€0.310
5000+
€0.284
10000+
€0.262
Min: 100 / Mult: 10
47nH
0.58ohm
2.4GHz
420mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.487
100+
€0.389
500+
€0.359
2500+
€0.310
5000+
€0.284
More Pricing...
Min: 10 / Mult: 10
47nH
0.58ohm
2.4GHz
420mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3797606

RoHS

Each (Supplied on Full Reel)
Full Reel
28000+
€0.0641
Min: 28000 / Mult: 28000
56nH
0.35ohm
2.4GHz
360mA
1.6mm x 1.02mm x 0.82mm
-
BWCM Series
± 2%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4078140RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.148
500+
€0.126
2500+
€0.118
5000+
€0.112
10000+
€0.102
Min: 100 / Mult: 10
22nH
0.12ohm
2.4GHz
1A
-
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078139RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.199
500+
€0.162
2500+
€0.131
5000+
€0.127
10000+
€0.114
Min: 100 / Mult: 10
22nH
0.12ohm
2.4GHz
1A
-
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account