ex VAT

2.3GHz Wirewound Inductors:

61 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4066107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.338
50+
€0.314
250+
€0.296
Min: 5 / Mult: 5
36nH
0.22ohm
2.3GHz
600mA
-
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066107RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.314
250+
€0.296
Min: 100 / Mult: 1
36nH
0.22ohm
2.3GHz
600mA
-
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
1865866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.192
50+
€0.128
250+
€0.107
500+
€0.104
1500+
€0.0862
More Pricing...
Min: 5 / Mult: 5
33nH
0.22ohm
2.3GHz
600mA
-
0603 [1608 Metric]
L-14W Series
± 5%
-
Ceramic
1.6mm
1.05mm
1.05mm
1865866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.128
250+
€0.107
500+
€0.104
1500+
€0.0862
3000+
€0.0728
Min: 100 / Mult: 5
33nH
0.22ohm
2.3GHz
600mA
-
0603 [1608 Metric]
L-14W Series
± 5%
-
Ceramic
1.6mm
1.05mm
1.05mm
2840176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0807
100+
€0.0636
500+
€0.0627
2500+
€0.0532
5000+
€0.0456
More Pricing...
Min: 10 / Mult: 10
82nH
2.24ohm
2.3GHz
130mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
1865842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.129
100+
€0.111
500+
€0.0964
2500+
€0.087
5000+
€0.0816
More Pricing...
Min: 10 / Mult: 10
33nH
0.35ohm
2.3GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
L-07W Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
2780210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.000
50+
€1.710
250+
€1.320
500+
€0.959
1000+
€0.830
More Pricing...
Min: 5 / Mult: 5
90nH
0.079ohm
2.3GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
3648812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.997
50+
€0.767
250+
€0.553
500+
€0.522
1000+
€0.504
More Pricing...
Min: 5 / Mult: 5
51nH
0.7ohm
2.3GHz
360mA
-
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
1865842RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.111
500+
€0.0964
2500+
€0.087
5000+
€0.0816
10000+
€0.0758
Min: 100 / Mult: 10
33nH
0.35ohm
2.3GHz
400mA
-
0402 [1005 Metric]
L-07W Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
2780210RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.436
250+
€1.320
500+
€0.959
1000+
€0.830
2000+
€0.646
Min: 100 / Mult: 5
90nH
0.079ohm
2.3GHz
1A
-
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2840176RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0627
2500+
€0.0532
5000+
€0.0456
10000+
€0.0437
Min: 500 / Mult: 10
82nH
2.24ohm
2.3GHz
130mA
-
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3639619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.234
100+
€0.193
500+
€0.190
1000+
€0.156
2000+
€0.153
Min: 10 / Mult: 10
4.9nH
0.015ohm
2.3GHz
2.6A
-
0603 [1608 Metric]
LQW18CN_0Z Series
± 0.5nH
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3648812RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.767
250+
€0.553
500+
€0.522
1000+
€0.504
2000+
€0.427
Min: 100 / Mult: 5
51nH
0.7ohm
2.3GHz
360mA
-
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3639619RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.193
500+
€0.190
1000+
€0.156
2000+
€0.153
Min: 100 / Mult: 10
4.9nH
0.015ohm
2.3GHz
2.6A
-
0603 [1608 Metric]
LQW18CN_0Z Series
± 0.5nH
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3471532RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0696
1000+
€0.0629
2000+
€0.0591
4000+
€0.0553
Min: 500 / Mult: 10
62nH
0.51ohm
2.3GHz
280mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0925
100+
€0.0763
500+
€0.0696
1000+
€0.0629
2000+
€0.0591
More Pricing...
Min: 10 / Mult: 10
62nH
0.51ohm
2.3GHz
280mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3813096RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.440
250+
€0.359
500+
€0.335
1500+
€0.310
3000+
€0.304
Min: 100 / Mult: 5
51nH
0.28ohm
2.3GHz
660mA
-
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.486
50+
€0.392
250+
€0.320
500+
€0.294
1500+
€0.254
Min: 5 / Mult: 5
47nH
0.24ohm
2.3GHz
680mA
-
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.392
250+
€0.320
500+
€0.294
1500+
€0.254
Min: 100 / Mult: 5
47nH
0.24ohm
2.3GHz
680mA
-
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.545
50+
€0.440
250+
€0.359
500+
€0.335
1500+
€0.310
More Pricing...
Min: 5 / Mult: 5
51nH
0.28ohm
2.3GHz
660mA
-
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
2285808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.280
50+
€0.996
Min: 5 / Mult: 5
51nH
0.7ohm
2.3GHz
360mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2286160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.510
50+
€1.020
250+
€0.861
500+
€0.747
Min: 5 / Mult: 5
47nH
0.24ohm
2.3GHz
680mA
0603 [1608 Metric]
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2285997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.824
Min: 5 / Mult: 5
33nH
0.22ohm
2.3GHz
600mA
-
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
4076371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.142
100+
€0.117
500+
€0.103
1000+
€0.0884
2000+
€0.0866
Min: 10 / Mult: 10
4.9nH
0.015ohm
2.3GHz
2.6A
-
0603 [1608 Metric]
LQW18CN_0H Series
± 0.5nH
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
4078088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.165
250+
€0.111
1000+
€0.091
5000+
€0.0785
10000+
€0.0769
Min: 10 / Mult: 10
33nH
0.22ohm
2.3GHz
600mA
-
0603 [1608 Metric]
IWC0603 Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
1-25 of 61 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account