ex VAT

16MHz Wirewound Inductors:

30 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3580425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.996
50+
€0.767
100+
€0.598
250+
€0.552
500+
€0.522
More Pricing...
Min: 1 / Mult: 1
15µH
-
0.19ohm
16MHz
1.26A
-
2220 [5650 Metric]
-
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
2747907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.172
50+
€0.139
250+
€0.115
500+
€0.102
1000+
€0.0896
More Pricing...
Min: 5 / Mult: 5
39µH
-
6.4ohm
16MHz
65mA
-
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3580793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.297
250+
€0.244
500+
€0.220
1000+
€0.196
2000+
€0.179
Min: 100 / Mult: 5
22µH
-
2.65ohm
16MHz
140mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3580425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.598
250+
€0.552
500+
€0.522
1500+
€0.460
Min: 100 / Mult: 1
15µH
-
0.19ohm
16MHz
1.26A
-
2220 [5650 Metric]
-
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.412
50+
€0.297
250+
€0.244
500+
€0.220
1000+
€0.196
More Pricing...
Min: 5 / Mult: 5
22µH
-
2.65ohm
16MHz
140mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
1457861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.194
100+
€0.160
500+
€0.144
1000+
€0.128
Min: 10 / Mult: 10
22µH
-
3.7ohm
16MHz
190mA
-
0805 [2012 Metric]
-
L-DWI Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
2747907RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.139
250+
€0.115
500+
€0.102
1000+
€0.0896
2000+
€0.0839
Min: 100 / Mult: 5
39µH
-
6.4ohm
16MHz
65mA
-
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
4688234RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.268
250+
€0.210
500+
€0.184
1000+
€0.158
2000+
€0.142
Min: 100 / Mult: 5
27µH
-
3.84ohm
16MHz
170mA
-
0805 [2012 Metric]
-
-
-
-
-
2.4mm
1.6mm
1.4mm
4688234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.351
50+
€0.268
250+
€0.210
500+
€0.184
1000+
€0.158
More Pricing...
Min: 5 / Mult: 5
27µH
-
3.84ohm
16MHz
170mA
-
0805 [2012 Metric]
-
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
1457861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.160
500+
€0.144
1000+
€0.128
Min: 100 / Mult: 10
22µH
-
3.7ohm
16MHz
190mA
-
0805 [2012 Metric]
-
L-DWI Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
2407447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.182
50+
€0.145
250+
€0.122
500+
€0.110
1000+
€0.0986
More Pricing...
Min: 5 / Mult: 5
22µH
-
1ohm
16MHz
105mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLFV25-EF Series
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
1644431

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
€0.642
Min: 1500 / Mult: 1500
15µH
-
0.19ohm
16MHz
1.26A
2220 [5650 Metric]
2220 [5650 Metric]
-
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
158756

RoHS

Each
10+
€0.370
100+
€0.360
250+
€0.350
500+
€0.340
1000+
€0.330
Min: 10 / Mult: 10
15µH
-
0.24ohm
16MHz
580mA
2220 [5650 Metric]
2220 [5650 Metric]
-
B82442A SIMID Series
± 10%
-
Ferrite
5.6mm
5mm
5mm
2455258RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.139
250+
€0.115
500+
€0.102
1000+
€0.0896
2000+
€0.0839
Min: 100 / Mult: 5
56µH
-
12.1ohm
16MHz
75mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2455258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.172
50+
€0.139
250+
€0.115
500+
€0.102
1000+
€0.0896
More Pricing...
Min: 5 / Mult: 5
56µH
-
12.1ohm
16MHz
75mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2407447RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.145
250+
€0.122
500+
€0.110
1000+
€0.0986
2000+
€0.0919
Min: 100 / Mult: 5
22µH
-
1ohm
16MHz
105mA
-
1008 [2520 Metric]
-
NLFV25-EF Series
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
3351261

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.171
Min: 2000 / Mult: 2000
39µH
170mA
1.524ohm
16MHz
170mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3351280

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.120
Min: 2000 / Mult: 2000
15µH
170mA
2.2ohm
16MHz
170mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32NZ_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3353695

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.130
Min: 2000 / Mult: 2000
15µH
170mA
2.2ohm
16MHz
170mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
4688236

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.166
Min: 2000 / Mult: 2000
27µH
-
3.84ohm
16MHz
170mA
-
0805 [2012 Metric]
-
CWF2012A Series
± 20%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
2287037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.570
10+
€1.540
50+
€1.510
100+
€1.480
Min: 1 / Mult: 1
68µH
-
6ohm
16MHz
180mA
-
1812 [4532 Metric]
-
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
1875351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.178
50+
€0.166
100+
€0.154
500+
€0.150
1000+
€0.146
More Pricing...
Min: 5 / Mult: 5
68µH
-
4.2ohm
16MHz
150mA
1212
1212
-
LQH3NPN_G0 Series
± 20%
Shielded
Ferrite
3mm
3mm
0.9mm
2287037RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.480
Min: 500 / Mult: 1
68µH
-
6ohm
16MHz
180mA
-
1812 [4532 Metric]
-
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
1875352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.185
50+
€0.172
100+
€0.159
500+
€0.155
1000+
€0.149
More Pricing...
Min: 5 / Mult: 5
68µH
-
4.2ohm
16MHz
150mA
1212
1212
-
LQH3NPN_G0 Series
± 30%
Shielded
Ferrite
3mm
3mm
0.9mm
1875352RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.159
500+
€0.155
1000+
€0.149
3000+
€0.121
Min: 150 / Mult: 5
68µH
-
4.2ohm
16MHz
150mA
-
1212
-
LQH3NPN_G0 Series
± 30%
Shielded
Ferrite
3mm
3mm
0.9mm
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account