ex VAT

150MHz Wirewound Inductors:

12 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4062112RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.243
250+
€0.194
500+
€0.180
1500+
€0.165
Min: 100 / Mult: 5
1µH
480mA
0.138ohm
150MHz
480mA
-
1008 [2520 Metric]
1008 [2520Metric]
LQH2HNH_03
± 20%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4062112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.295
50+
€0.243
250+
€0.194
500+
€0.180
1500+
€0.165
Min: 5 / Mult: 5
1µH
480mA
0.138ohm
150MHz
480mA
-
1008 [2520 Metric]
1008 [2520Metric]
LQH2HNH_03
± 20%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
1299970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.431
50+
€0.308
250+
€0.253
500+
€0.230
1000+
€0.207
More Pricing...
Min: 5 / Mult: 5
1µH
-
0.1ohm
150MHz
1.15A
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1299970RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.308
250+
€0.253
500+
€0.230
1000+
€0.207
2000+
€0.194
Min: 100 / Mult: 5
1µH
-
0.1ohm
150MHz
1.15A
-
1210 [3225 Metric]
-
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
4659323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.410
10+
€1.200
20+
€1.180
Min: 1 / Mult: 1
3.6µH
-
0.12ohm
150MHz
700mA
-
1210 [3225 Metric]
-
LQW32FT_8H Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.3mm
4659323RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€1.180
Min: 100 / Mult: 1
3.6µH
-
0.12ohm
150MHz
700mA
-
-
-
-
-
-
-
3.2mm
2.5mm
2.3mm
1904348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.224
25+
€0.157
Min: 1 / Mult: 1
4.7µH
-
1ohm
150MHz
310mA
0603 [1608 Metric]
0603 [1608 Metric]
-
BR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.7mm
3351542

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
€0.311
Min: 250 / Mult: 250
740nH
3.5A
0.0143ohm
150MHz
3.5A
-
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 20%
Unshielded
Ferrite
4mm
4mm
4.3mm
4000638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.380
10+
€0.356
100+
€0.322
250+
€0.295
500+
€0.276
More Pricing...
Min: 1 / Mult: 1
3.9µH
-
3.6ohm
150MHz
95mA
0805 [2012 Metric]
0805 [2012 Metric]
-
B82498B SIMID Series
± 5%
Unshielded
Ferrite
2.2mm
1.4mm
1.45mm
1198412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.290
50+
€0.280
100+
€0.210
500+
€0.174
1000+
€0.144
More Pricing...
Min: 5 / Mult: 5
390nH
-
2.37ohm
150MHz
150mA
0805 [2012 Metric]
0805 [2012 Metric]
-
ELJ-ND Series
± 5%
-
Non-Magnetic
2mm
1.25mm
1.25mm
3837968

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+
€0.212
Min: 3000 / Mult: 3000
390nH
-
2.37ohm
150MHz
150mA
0805 [2012 Metric]
0805 [2012 Metric]
-
ELJ-ND Series
± 5%
-
Non-Magnetic
2mm
1.25mm
1.25mm
3837968RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
3000+
€0.212
Min: 3000 / Mult: 3000
390nH
-
2.37ohm
150MHz
150mA
-
0805 [2012 Metric]
-
ELJ-ND Series
± 5%
-
Non-Magnetic
2mm
1.25mm
1.25mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account