ex VAT

14GHz Wirewound Inductors:

10 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2840156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0848
100+
€0.0684
500+
€0.0658
2500+
€0.0486
5000+
€0.0462
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.027ohm
14GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2840156RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0658
2500+
€0.0486
5000+
€0.0462
10000+
€0.0414
Min: 500 / Mult: 10
2.2nH
0.027ohm
14GHz
1A
-
0402 [1005 Metric]
LQW15AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2840164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.115
100+
€0.0953
500+
€0.0858
2500+
€0.0763
5000+
€0.0667
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.03ohm
14GHz
2A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2840164RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0858
2500+
€0.0763
5000+
€0.0667
10000+
€0.0629
Min: 500 / Mult: 10
3.3nH
0.03ohm
14GHz
2A
-
0402 [1005 Metric]
LQW15AN_80 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2285813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.997
50+
€0.767
250+
€0.553
500+
€0.522
1000+
€0.504
More Pricing...
Min: 5 / Mult: 5
2.4nH
0.042ohm
14GHz
2A
-
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2285813RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.767
250+
€0.553
500+
€0.522
1000+
€0.504
2000+
€0.427
Min: 100 / Mult: 5
2.4nH
0.042ohm
14GHz
2A
-
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2285763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.280
Min: 5 / Mult: 5
2.4nH
0.042ohm
14GHz
2A
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2285763RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
€1.280
Min: 100 / Mult: 5
2.4nH
0.042ohm
14GHz
2A
-
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3471462RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0925
2500+
€0.0801
5000+
€0.0753
10000+
€0.0706
Min: 500 / Mult: 10
3.3nH
0.03ohm
14GHz
2A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.128
100+
€0.106
500+
€0.0925
2500+
€0.0801
5000+
€0.0753
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.03ohm
14GHz
2A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account