ex VAT

10GHz Wirewound Inductors:

12 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3580828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.272
100+
€0.222
500+
€0.194
1000+
€0.184
2000+
€0.168
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.035ohm
10GHz
1.5A
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 0.2nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3580828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.222
500+
€0.194
1000+
€0.184
2000+
€0.168
4000+
€0.151
Min: 100 / Mult: 10
2.2nH
0.035ohm
10GHz
1.5A
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 0.2nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3525388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.220
500+
€0.185
1000+
€0.171
2000+
€0.156
4000+
€0.143
Min: 100 / Mult: 10
2.7nH
0.04ohm
10GHz
1.4A
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3471463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.126
100+
€0.104
500+
€0.094
2500+
€0.0839
5000+
€0.0734
More Pricing...
Min: 10 / Mult: 10
3.6nH
0.03ohm
10GHz
1.95A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3525388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.258
100+
€0.220
500+
€0.185
1000+
€0.171
2000+
€0.156
More Pricing...
Min: 10 / Mult: 10
2.7nH
0.04ohm
10GHz
1.4A
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3678401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0858
100+
€0.0715
500+
€0.0649
2500+
€0.0582
5000+
€0.0496
Min: 10 / Mult: 10
4.3nH
0.07ohm
10GHz
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3678401RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0649
2500+
€0.0582
5000+
€0.0496
Min: 500 / Mult: 10
4.3nH
0.07ohm
10GHz
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471463RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.104
500+
€0.094
2500+
€0.0839
5000+
€0.0734
10000+
€0.0686
Min: 100 / Mult: 10
3.6nH
0.03ohm
10GHz
1.95A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2426766

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.710
Min: 2000 / Mult: 2000
5.2nH
0.17ohm
10GHz
430mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
3797629

RoHS

Each (Supplied on Full Reel)
Full Reel
36000+
€0.0482
Min: 36000 / Mult: 36000
3.9nH
0.07ohm
10GHz
750mA
1.19mm x 0.7mm x 0.66mm
-
BWCM Series
± 3%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
3471464RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0831
2500+
€0.0793
5000+
€0.0742
10000+
€0.0691
50000+
€0.0653
More Pricing...
Min: 500 / Mult: 10
3.9nH
0.03ohm
10GHz
1.95A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.158
100+
€0.115
500+
€0.0831
2500+
€0.0793
5000+
€0.0742
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.03ohm
10GHz
1.95A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account