ex VAT

105MHz Wirewound Inductors:

14 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.200
50+
€0.919
250+
€0.662
500+
€0.649
1000+
€0.601
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.98ohm
105MHz
350mA
0805 [2012 Metric]
0805 [2012 Metric]
-
0805AF Series
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
2455250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.153
50+
€0.126
250+
€0.107
500+
€0.0986
1000+
€0.0901
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
1.55ohm
105MHz
200mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2286551RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.250
250+
€0.917
500+
€0.802
1000+
€0.771
2000+
€0.739
Min: 100 / Mult: 5
2.7µH
-
1.48ohm
105MHz
350mA
-
0805 [2012 Metric]
-
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286351RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.919
250+
€0.662
500+
€0.649
1000+
€0.601
2000+
€0.552
Min: 100 / Mult: 5
2.2µH
-
0.98ohm
105MHz
350mA
-
0805 [2012 Metric]
-
0805AF Series
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
2286551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.860
50+
€1.250
250+
€0.917
500+
€0.802
1000+
€0.771
More Pricing...
Min: 5 / Mult: 5
2.7µH
-
1.48ohm
105MHz
350mA
0805 [2012 Metric]
0805 [2012 Metric]
-
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2455250RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.126
250+
€0.107
500+
€0.0986
1000+
€0.0901
2000+
€0.0738
Min: 100 / Mult: 5
2.2µH
-
1.55ohm
105MHz
200mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
4688186RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.270
250+
€0.212
500+
€0.186
1500+
€0.159
3000+
€0.144
Min: 100 / Mult: 5
2.7µH
-
1.5ohm
105MHz
480mA
-
0603 [1608 Metric]
-
-
-
-
-
1.65mm
1.15mm
1.05mm
4688186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.355
50+
€0.270
250+
€0.212
500+
€0.186
1500+
€0.159
More Pricing...
Min: 5 / Mult: 5
2.7µH
-
1.5ohm
105MHz
480mA
-
0603 [1608 Metric]
-
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
2286530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.750
50+
€1.180
250+
€0.864
500+
€0.755
1000+
€0.726
More Pricing...
Min: 5 / Mult: 5
2.7µH
-
1.48ohm
105MHz
350mA
0805 [2012 Metric]
0805 [2012 Metric]
-
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286530RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.180
250+
€0.864
500+
€0.755
1000+
€0.726
2000+
€0.696
Min: 100 / Mult: 5
2.7µH
-
1.48ohm
105MHz
350mA
-
0805 [2012 Metric]
-
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
4062117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.383
50+
€0.316
250+
€0.252
500+
€0.234
1500+
€0.215
More Pricing...
Min: 5 / Mult: 5
2.2µH
300mA
0.36ohm
105MHz
300mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4062117RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.316
250+
€0.252
500+
€0.234
1500+
€0.215
3000+
€0.198
Min: 100 / Mult: 5
2.2µH
300mA
0.36ohm
105MHz
300mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
1888831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.500
10+
€0.420
50+
€0.311
100+
€0.210
200+
€0.188
More Pricing...
Min: 1 / Mult: 1
680nH
-
0.48ohm
105MHz
530mA
1812 [4532 Metric]
1812 [4532 Metric]
-
ELJ-FB Series
± 20%
-
Ferrite
4.5mm
3.2mm
3.2mm
1888831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.210
200+
€0.188
500+
€0.170
2500+
€0.133
5000+
€0.130
Min: 150 / Mult: 1
680nH
-
0.48ohm
105MHz
530mA
-
1812 [4532 Metric]
-
ELJ-FB Series
± 20%
-
Ferrite
4.5mm
3.2mm
3.2mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account