ex VAT

1.6MHz Wirewound Inductors:

9 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2291252

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.319
Min: 4000 / Mult: 4000
150nH
-
5ohm
1.6MHz
130mA
0603 [1608 Metric]
0603 [1608 Metric]
-
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3471356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.354
10+
€0.288
50+
€0.263
100+
€0.237
200+
€0.222
More Pricing...
Min: 1 / Mult: 1
1.5mH
40mA
37ohm
1.6MHz
40mA
-
1812 [4532 Metric]
4.5mm x 3.2mm x 2.6mm
LQH43MN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351438

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.270
Min: 500 / Mult: 500
1.5mH
40mA
37ohm
1.6MHz
40mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.591
10+
€0.583
50+
€0.565
100+
€0.546
200+
€0.446
More Pricing...
Min: 1 / Mult: 1
1.5mH
-
28.44ohm
1.6MHz
35mA
-
1812 [4532 Metric]
-
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351441

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.276
Min: 500 / Mult: 500
1.5mH
40mA
37ohm
1.6MHz
40mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353861

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.280
Min: 500 / Mult: 500
1.5mH
40mA
37ohm
1.6MHz
40mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353863

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.280
Min: 500 / Mult: 500
1.5mH
40mA
37ohm
1.6MHz
40mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471356RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.237
200+
€0.222
500+
€0.207
Min: 100 / Mult: 1
1.5mH
40mA
37ohm
1.6MHz
40mA
-
1812 [4532 Metric]
4.5mm x 3.2mm x 2.6mm
LQH43MN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227886RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.546
200+
€0.446
500+
€0.346
Min: 100 / Mult: 1
1.5mH
-
28.44ohm
1.6MHz
35mA
-
1812 [4532 Metric]
-
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account