ex VAT

1.45GHz Wirewound Inductors:

26 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4066072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.314
250+
€0.296
Min: 100 / Mult: 5
68nH
0.27ohm
1.45GHz
500mA
-
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4066072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.338
50+
€0.314
250+
€0.296
Min: 5 / Mult: 5
68nH
0.27ohm
1.45GHz
500mA
-
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
3471556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0833
100+
€0.068
500+
€0.0661
1000+
€0.0603
2000+
€0.0579
More Pricing...
Min: 10 / Mult: 10
130nH
1.4ohm
1.45GHz
170mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471556RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0661
1000+
€0.0603
2000+
€0.0579
4000+
€0.0555
Min: 500 / Mult: 10
130nH
1.4ohm
1.45GHz
170mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3639732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.952
50+
€0.761
250+
€0.570
500+
€0.524
1000+
€0.483
Min: 5 / Mult: 5
91nH
0.576ohm
1.45GHz
710mA
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639732RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.761
250+
€0.570
500+
€0.524
1000+
€0.483
Min: 100 / Mult: 5
91nH
0.576ohm
1.45GHz
710mA
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
4538462RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0919
500+
€0.0779
1000+
€0.0731
3000+
€0.0716
6000+
€0.0702
Min: 100 / Mult: 10
68nH
0.38ohm
1.45GHz
500mA
-
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4538534RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0793
1000+
€0.0744
3000+
€0.0729
6000+
€0.0714
Min: 500 / Mult: 10
56nH
0.14ohm
1.45GHz
1A
-
-
-
-
-
-
3.7mm
2.8mm
2.2mm
4550267RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.965
250+
€0.818
500+
€0.709
1000+
€0.620
2000+
€0.494
Min: 100 / Mult: 5
56nH
0.14ohm
1.45GHz
1A
-
-
-
-
-
-
3.56mm
2.16mm
1.52mm
4550267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.440
50+
€0.965
250+
€0.818
500+
€0.709
1000+
€0.620
More Pricing...
Min: 5 / Mult: 5
56nH
0.14ohm
1.45GHz
1A
-
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
4538534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.114
100+
€0.0935
500+
€0.0793
1000+
€0.0744
3000+
€0.0729
More Pricing...
Min: 10 / Mult: 10
56nH
0.14ohm
1.45GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
4538462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.112
100+
€0.0919
500+
€0.0779
1000+
€0.0731
3000+
€0.0716
More Pricing...
Min: 10 / Mult: 10
68nH
0.38ohm
1.45GHz
500mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538303RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0864
2500+
€0.0764
4000+
€0.0749
8000+
€0.0733
Min: 500 / Mult: 10
130nH
1.4ohm
1.45GHz
170mA
-
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.124
100+
€0.102
500+
€0.0864
2500+
€0.0764
4000+
€0.0749
More Pricing...
Min: 10 / Mult: 10
130nH
1.4ohm
1.45GHz
170mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4690462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.299
50+
€0.242
250+
€0.204
500+
€0.191
1000+
€0.179
More Pricing...
Min: 5 / Mult: 5
68nH
0.22ohm
1.45GHz
500mA
-
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
2286763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.740
50+
€1.170
Min: 5 / Mult: 5
47nH
0.12ohm
1.45GHz
1.2A
-
1008 [2520 Metric]
1008HQ Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286763RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.170
Min: 500 / Mult: 5
47nH
0.12ohm
1.45GHz
1.2A
-
1008 [2520 Metric]
1008HQ Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2455233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.238
50+
€0.177
250+
€0.137
500+
€0.115
1000+
€0.0934
More Pricing...
Min: 5 / Mult: 5
33nH
0.42ohm
1.45GHz
400mA
-
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
3797497

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
34000+
€0.0482
Min: 34000 / Mult: 34000
68nH
0.38ohm
1.45GHz
500mA
2.35mm x 1.73mm x 1.52mm
-
BWCS Series
± 2%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4690463

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.169
Min: 2000 / Mult: 2000
68nH
0.22ohm
1.45GHz
500mA
-
0805 [2012 Metric]
CW2012A Series
± 10%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
1711832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.280
50+
€0.220
100+
€0.169
500+
€0.141
1000+
€0.116
More Pricing...
Min: 10 / Mult: 10
68nH
0.38ohm
1.45GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
2455233RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.177
250+
€0.137
500+
€0.115
1000+
€0.0934
2000+
€0.0887
Min: 100 / Mult: 5
33nH
0.42ohm
1.45GHz
400mA
-
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1711858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.0115
10+
€0.010
50+
€0.0085
Min: 1 / Mult: 1
68nH
0.38ohm
1.45GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
3837877

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+
€0.212
Min: 3000 / Mult: 3000
68nH
0.57ohm
1.45GHz
340mA
0805 [2012 Metric]
0805 [2012 Metric]
ELJ-ND Series
± 5%
-
Non-Magnetic
2mm
1.25mm
1.25mm
1669870

RoHS

Date/Lot Code

Each
2000+
€0.0755
Min: 2000 / Mult: 2000
33nH
0.42ohm
1.45GHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-PF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account