ex VAT

Wirewound Inductors:

424 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2285983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.4391
50+
€0.9656
250+
€0.818
500+
€0.6888
1000+
€0.6015
Min: 5 / Mult: 5
9.5nH
0.135ohm
5.4GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
4078108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.2042
250+
€0.1378
1000+
€0.1129
5000+
€0.0974
10000+
€0.0966
Min: 10 / Mult: 10
270nH
2.36ohm
900MHz
170mA
-
0603 [1608 Metric]
IWC0603 Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
4078108RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.2042
250+
€0.1378
1000+
€0.1129
5000+
€0.0974
10000+
€0.0966
Min: 100 / Mult: 10
270nH
2.36ohm
900MHz
170mA
-
0603 [1608 Metric]
IWC0603 Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.1992
50+
€0.9176
250+
€0.7442
500+
€0.6568
1000+
€0.6285
More Pricing...
Min: 5 / Mult: 5
82nH
0.54ohm
1.7GHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2286013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.4514
50+
€0.9742
250+
€0.8253
500+
€0.695
1000+
€0.6064
Min: 5 / Mult: 5
200nH
1.98ohm
900MHz
200mA
-
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.4268
50+
€0.9582
250+
€0.8118
500+
€0.6839
1000+
€0.5966
More Pricing...
Min: 5 / Mult: 5
4.3nH
0.063ohm
5.9GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.9176
250+
€0.7442
500+
€0.6568
1000+
€0.6285
2000+
€0.5547
Min: 100 / Mult: 5
82nH
0.54ohm
1.7GHz
400mA
-
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.9582
250+
€0.8118
500+
€0.6839
1000+
€0.5966
2000+
€0.5498
Min: 100 / Mult: 5
4.3nH
0.063ohm
5.9GHz
700mA
-
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285983RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.9656
250+
€0.818
500+
€0.6888
1000+
€0.6015
Min: 100 / Mult: 5
9.5nH
0.135ohm
5.4GHz
700mA
-
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2286013RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.9742
250+
€0.8253
500+
€0.695
1000+
€0.6064
Min: 100 / Mult: 5
200nH
1.98ohm
900MHz
200mA
-
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.1513
250+
€0.9754
500+
€0.8204
Min: 100 / Mult: 5
51nH
0.27ohm
1.9GHz
600mA
-
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.7097
50+
€1.1513
250+
€0.9754
500+
€0.8204
Min: 5 / Mult: 5
51nH
0.27ohm
1.9GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2780224RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.6482
Min: 500 / Mult: 5
470nH
0.37ohm
575MHz
610mA
-
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2780229RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.8216
Min: 500 / Mult: 5
72nH
0.065ohm
1.8GHz
1.5A
-
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2780224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.6851
50+
€1.6482
Min: 5 / Mult: 5
470nH
0.37ohm
575MHz
610mA
0603 [1608 Metric]
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2780229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.7097
50+
€1.1525
250+
€0.9766
500+
€0.8216
Min: 5 / Mult: 5
72nH
0.065ohm
1.8GHz
1.5A
0603 [1608 Metric]
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
1711806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.2706
100+
€0.1304
500+
€0.0934
1000+
€0.0818
2000+
€0.0774
More Pricing...
Min: 10 / Mult: 10
47nH
0.28ohm
2GHz
600mA
-
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
1711797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.2608
100+
€0.1255
500+
€0.0898
1000+
€0.0788
2000+
€0.0745
More Pricing...
Min: 10 / Mult: 10
12nH
0.13ohm
4GHz
700mA
-
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
1265485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.385
50+
€0.326
250+
€0.2829
500+
€0.2632
1000+
€0.2435
More Pricing...
Min: 5 / Mult: 5
150nH
0.95ohm
1.3GHz
280mA
0603 [1608 Metric]
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
2780212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.2755
50+
€2.0049
250+
€1.722
500+
€1.3038
1000+
€1.230
More Pricing...
Min: 5 / Mult: 5
1µH
0.84ohm
400MHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2285917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.2755
50+
€1.9311
250+
€1.5744
500+
€1.2546
1000+
€1.0726
More Pricing...
Min: 5 / Mult: 5
10µH
4.5ohm
-
180mA
-
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
1711810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.2349
100+
€0.1129
500+
€0.0811
1000+
€0.0654
2000+
€0.0619
More Pricing...
Min: 10 / Mult: 10
100nH
0.58ohm
1.4GHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
2991982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.4576
50+
€0.3739
250+
€0.3087
500+
€0.2743
1000+
€0.2386
More Pricing...
Min: 5 / Mult: 5
47nH
0.28ohm
2GHz
600mA
-
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
1265442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.4576
50+
€0.3739
250+
€0.3087
500+
€0.2915
1000+
€0.2731
More Pricing...
Min: 5 / Mult: 5
1.6nH
0.04ohm
12.5GHz
700mA
-
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
1711819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.2522
100+
€0.1213
500+
€0.0871
1000+
€0.0764
2000+
€0.0722
More Pricing...
Min: 10 / Mult: 10
470nH
3.6ohm
600MHz
80mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
1-25 of 424 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account