ex VAT

Wirewound Inductors:

107 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.2669
50+
€1.048
250+
€0.829
500+
€0.7097
1000+
€0.6002
Min: 5 / Mult: 5
4.3nH
0.04ohm
10.6GHz
2.8A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.230
50+
€0.9754
250+
€0.7454
500+
€0.6863
1000+
€0.5228
Min: 5 / Mult: 5
11nH
0.065ohm
4.25GHz
2.17A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639711RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.9754
250+
€0.7454
500+
€0.6863
1000+
€0.5228
Min: 100 / Mult: 5
11nH
0.065ohm
4.25GHz
2.17A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.2915
50+
€1.032
250+
€0.7712
500+
€0.7097
1000+
€0.6002
Min: 5 / Mult: 5
180nH
1.39ohm
1GHz
440mA
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.2915
50+
€1.032
250+
€0.7712
500+
€0.7097
1000+
€0.6002
Min: 5 / Mult: 5
16nH
0.074ohm
3.4GHz
2.04A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.032
250+
€0.7712
500+
€0.7097
1000+
€0.6002
Min: 100 / Mult: 5
180nH
1.39ohm
1GHz
440mA
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.032
250+
€0.7712
500+
€0.7097
1000+
€0.6002
Min: 100 / Mult: 5
16nH
0.074ohm
3.4GHz
2.04A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.2915
50+
€1.032
250+
€0.7712
500+
€0.7097
1000+
€0.6002
Min: 5 / Mult: 5
91nH
0.576ohm
1.45GHz
710mA
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639732RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.032
250+
€0.7712
500+
€0.7097
1000+
€0.6002
Min: 100 / Mult: 5
91nH
0.576ohm
1.45GHz
710mA
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.048
250+
€0.829
500+
€0.7097
1000+
€0.6002
Min: 100 / Mult: 5
4.3nH
0.04ohm
10.6GHz
2.8A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639716RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.5793
1000+
€0.5387
Min: 500 / Mult: 5
20nH
0.084ohm
3.7GHz
1.92A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.043
50+
€0.936
250+
€0.829
500+
€0.5793
1000+
€0.5387
Min: 5 / Mult: 5
20nH
0.084ohm
3.7GHz
1.92A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3471516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1353
100+
€0.1114
500+
€0.1015
1000+
€0.0915
2000+
€0.0851
More Pricing...
Min: 10 / Mult: 10
3nH
0.17ohm
15GHz
670mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_80 Series
± 0.2nH
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
3471483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.139
100+
€0.1149
500+
€0.1138
1000+
€0.1009
2000+
€0.0962
More Pricing...
Min: 10 / Mult: 10
10nH
0.052ohm
4.75GHz
1.6A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_80 Series
± 2%
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
3471506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1378
100+
€0.1138
500+
€0.1074
1000+
€0.1009
2000+
€0.0938
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.018ohm
15GHz
3.2A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_80 Series
± 0.2nH
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
3639736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.2792
50+
€1.0246
250+
€0.7688
500+
€0.7601
1000+
€0.7503
More Pricing...
Min: 5 / Mult: 5
120nH
0.765ohm
1.2GHz
600mA
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.2792
50+
€1.1464
250+
€1.0135
500+
€0.7712
1000+
€0.6642
More Pricing...
Min: 5 / Mult: 5
3.9nH
0.04ohm
11.25GHz
2.8A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3471525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.2042
100+
€0.155
500+
€0.1513
1000+
€0.1102
2000+
€0.1038
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.054ohm
10.4GHz
1.5A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_80 Series
± 0.1nH
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
3639707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.2915
50+
€0.9729
250+
€0.6544
500+
€0.5781
1000+
€0.5018
More Pricing...
Min: 5 / Mult: 5
9.1nH
0.06ohm
4.5GHz
2.26A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.3161
50+
€0.8081
250+
€0.583
500+
€0.5449
1000+
€0.5068
More Pricing...
Min: 5 / Mult: 5
330nH
2.93ohm
700MHz
300mA
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639707RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.9729
250+
€0.6544
500+
€0.5781
1000+
€0.5018
2000+
€0.4994
Min: 100 / Mult: 5
9.1nH
0.06ohm
4.5GHz
2.26A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.8462
50+
€0.6519
250+
€0.4982
500+
€0.4391
1000+
€0.3801
More Pricing...
Min: 5 / Mult: 5
100nH
0.707ohm
1.35GHz
625mA
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.2792
50+
€1.0246
250+
€0.7688
500+
€0.7601
1000+
€0.7503
More Pricing...
Min: 5 / Mult: 5
270nH
2.06ohm
850MHz
360mA
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.2915
50+
€1.032
250+
€0.7712
500+
€0.770
1000+
€0.7688
More Pricing...
Min: 5 / Mult: 5
3.3nH
0.042ohm
9.3GHz
2.77A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.0553
50+
€0.9496
250+
€0.8438
500+
€0.6421
1000+
€0.6285
More Pricing...
Min: 5 / Mult: 5
36nH
0.134ohm
2.35GHz
1.49A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
1-25 of 107 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account