WE-GFH Series Wirewound Inductors:
27 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €0.433 10+ €0.351 50+ €0.318 100+ €0.294 200+ €0.279 More Pricing... | Min: 1 / Mult: 1 | 82µH | 3.18ohm | 11MHz | 300mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ €0.433 10+ €0.351 50+ €0.318 100+ €0.294 200+ €0.279 More Pricing... | Min: 1 / Mult: 1 | 22µH | 0.79ohm | 23MHz | 650mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ €0.448 10+ €0.391 50+ €0.341 100+ €0.304 200+ €0.296 More Pricing... | Min: 1 / Mult: 1 | 56µH | 2ohm | 14MHz | 400mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ €0.433 10+ €0.339 50+ €0.318 100+ €0.294 200+ €0.279 More Pricing... | Min: 1 / Mult: 1 | 10µH | 0.42ohm | 36MHz | 825mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ €0.433 10+ €0.351 50+ €0.318 100+ €0.294 200+ €0.279 More Pricing... | Min: 1 / Mult: 1 | 12µH | 0.465ohm | 31MHz | 810mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ €0.448 10+ €0.391 50+ €0.341 100+ €0.304 200+ €0.296 More Pricing... | Min: 1 / Mult: 1 | 47µH | 1.54ohm | 15MHz | 425mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 5+ €0.392 50+ €0.344 250+ €0.301 500+ €0.294 1000+ €0.286 More Pricing... | Min: 5 / Mult: 5 | 6.8µH | 1.1ohm | 61MHz | 450mA | 1008 [2520 Metric] | 1008 [2520 Metric] | WE-GFH Series | ± 20% | Unshielded | Iron | 2.5mm | 2mm | 1.8mm | |||||
Each | 1+ €0.444 10+ €0.351 50+ €0.327 100+ €0.302 200+ €0.286 More Pricing... | Min: 1 / Mult: 1 | 220µH | 7.2ohm | 6.5MHz | 200mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ €0.456 50+ €0.341 100+ €0.310 250+ €0.293 500+ €0.286 More Pricing... | Min: 1 / Mult: 1 | 10µH | 1.105ohm | 40MHz | 500mA | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 1+ €0.441 10+ €0.351 50+ €0.324 100+ €0.299 200+ €0.283 More Pricing... | Min: 1 / Mult: 1 | 33µH | 1.06ohm | 19MHz | 525mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ €0.430 10+ €0.336 50+ €0.316 | Min: 1 / Mult: 1 | 39µH | 1.35ohm | 17MHz | 460mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 5+ €0.372 50+ €0.327 250+ €0.286 500+ €0.279 1000+ €0.271 More Pricing... | Min: 5 / Mult: 5 | 15µH | 2.5ohm | 33MHz | 325mA | 1008 [2520 Metric] | 1008 [2520 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 2.5mm | 2mm | 1.8mm | |||||
Each | 1+ €0.433 10+ €0.384 50+ €0.340 100+ €0.294 200+ €0.287 More Pricing... | Min: 1 / Mult: 1 | 100µH | 3.72ohm | 10MHz | 275mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ €0.433 10+ €0.351 50+ €0.318 100+ €0.294 200+ €0.279 More Pricing... | Min: 1 / Mult: 1 | 27µH | 0.89ohm | 20MHz | 575mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ €0.444 50+ €0.327 100+ €0.302 250+ €0.286 500+ €0.279 More Pricing... | Min: 1 / Mult: 1 | 33µH | 3.64ohm | 22MHz | 320mA | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 1+ €0.426 10+ €0.333 50+ €0.313 100+ €0.266 200+ €0.252 | Min: 1 / Mult: 1 | 2.2µH | 0.16ohm | 79MHz | 1.45A | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ €0.452 10+ €0.391 50+ €0.341 100+ €0.307 200+ €0.296 More Pricing... | Min: 1 / Mult: 1 | 180µH | 6.4ohm | 7MHz | 220mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ €0.433 50+ €0.318 100+ €0.294 250+ €0.279 500+ €0.272 More Pricing... | Min: 1 / Mult: 1 | 22µH | 2.6ohm | 27MHz | 400mA | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 1+ €0.441 10+ €0.351 50+ €0.324 100+ €0.299 200+ €0.283 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 0.235ohm | 53MHz | 1.2A | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ €0.444 10+ €0.389 50+ €0.340 100+ €0.302 200+ €0.294 More Pricing... | Min: 1 / Mult: 1 | 68µH | 2.25ohm | 12MHz | 350mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.441 10+ €0.351 20+ €0.344 | Min: 1 / Mult: 1 | 1µH | 0.156ohm | 175MHz | 1.55A | - | 1210 [3225 Metric] | WE-GFH Series | ± 20% | Unshielded | Iron Powder | 3.4mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 20+ €0.344 | Min: 100 / Mult: 1 | 1µH | 0.156ohm | 175MHz | 1.55A | - | 1210 [3225 Metric] | WE-GFH Series | ± 20% | Unshielded | Iron Powder | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 1+ €0.444 50+ €0.327 100+ €0.302 250+ €0.286 500+ €0.279 More Pricing... | Min: 1 / Mult: 1 | 68µH | 8.45ohm | 14MHz | 225mA | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each | 1+ €0.444 10+ €0.351 50+ €0.327 100+ €0.302 200+ €0.286 More Pricing... | Min: 1 / Mult: 1 | 1µH | 0.09ohm | 254MHz | 1.9A | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 1+ €0.444 10+ €0.351 50+ €0.327 100+ €0.302 200+ €0.286 More Pricing... | Min: 1 / Mult: 1 | 120µH | 4.35ohm | 9MHz | 235mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm |