Wirewound Inductors:
7,438 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.927 50+ €0.715 250+ €0.514 | Min: 5 / Mult: 5 | 4.3nH | - | 0.076ohm | 6.3GHz | - | 1.3A | 0603 [1608 Metric] | 0603 [1608 Metric] | - | 0603CT Series | ± 2% | - | Unshielded | Ceramic | 1.63mm | 0.84mm | 0.61mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.809 50+ €0.793 | Min: 5 / Mult: 5 | 2nH | - | 0.018ohm | 11.5GHz | - | 800mA | 0805 [2012 Metric] | 0805 [2012 Metric] | - | 0805HT Series | ± 5% | - | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 5+ €0.318 50+ €0.244 250+ €0.198 500+ €0.183 1000+ €0.181 | Min: 5 / Mult: 5 | 18nH | - | 0.12ohm | 3.55GHz | - | 900mA | 0402 [1005 Metric] | 0402 [1005 Metric] | - | 36541E Series | ± 5% | - | Unshielded | - | 1.15mm | 0.7mm | 0.6mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.335 100+ €0.257 500+ €0.218 1000+ €0.177 2000+ €0.163 More Pricing... | Min: 10 / Mult: 10 | 15nH | - | 0.17ohm | 4GHz | - | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 5% | - | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 5+ €0.364 50+ €0.279 250+ €0.227 500+ €0.193 1000+ €0.182 | Min: 5 / Mult: 5 | 4.7nH | - | 0.06ohm | 6.85GHz | - | 1.5A | 0402 [1005 Metric] | 0402 [1005 Metric] | - | 36541E Series | ± 5% | - | Unshielded | - | 1.15mm | 0.7mm | 0.6mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €1.080 50+ €0.834 | Min: 5 / Mult: 5 | 6.7nH | - | 0.15ohm | 6.8GHz | - | 460mA | - | 0201 [0603 Metric] | - | 0201DS Series | ± 5% | - | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.594 250+ €0.428 500+ €0.404 1000+ €0.389 2000+ €0.331 | Min: 100 / Mult: 5 | 11nH | - | 0.039ohm | 4.75GHz | - | 1.6A | - | 0805 [2012 Metric] | - | 0805HP Series | ± 2% | - | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €1.180 250+ €0.849 500+ €0.738 1000+ €0.711 | Min: 100 / Mult: 5 | 120nH | - | 1.2ohm | 1.25GHz | - | 310mA | 0402 [1005 Metric] | 0402 [1005 Metric] | - | 0402HP series | ± 2% | - | Unshielded | Ceramic | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.315 500+ €0.295 2500+ €0.241 5000+ €0.220 | Min: 100 / Mult: 10 | 3.3nH | - | 0.045ohm | 12.8GHz | - | 1.7A | 0402 [1005 Metric] | 0402 [1005 Metric] | - | WE-KI HC Series | ± 0.2nH | - | Unshielded | Ceramic | 1.1mm | 0.6mm | 0.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.440 50+ €0.259 250+ €0.185 500+ €0.163 1000+ €0.145 More Pricing... | Min: 5 / Mult: 5 | 47µH | - | 11.1ohm | 12MHz | - | 80mA | 1008 [2520 Metric] | 1008 [2520 Metric] | - | MCNL25 Series | ± 10% | - | - | - | 2.5mm | 2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.551 | Min: 1 / Mult: 1 | 33µH | - | 5.6ohm | 17MHz | - | 70mA | - | 1210 [3225 Metric] | - | WE-GF Series | ± 10% | - | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €1.330 50+ €0.816 250+ €0.589 500+ €0.470 1000+ €0.411 | Min: 5 / Mult: 5 | 470nH | - | 3.1ohm | 610MHz | - | 200mA | 0805 [2012 Metric] | 0805 [2012 Metric] | - | 0805HT Series | ± 5% | - | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.262 100+ €0.215 500+ €0.211 | Min: 10 / Mult: 10 | 15nH | - | 0.025ohm | 2GHz | - | 2.2A | - | 0603 [1608 Metric] | - | LQW18CN_0Z Series | ± 5% | - | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €1.030 50+ €0.852 250+ €0.674 500+ €0.577 1000+ €0.488 | Min: 5 / Mult: 5 | 4.3nH | - | 0.04ohm | 10.6GHz | - | 2.8A | - | 0603 [1608 Metric] | - | 0603DC Series | ± 5% | - | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €1.000 50+ €0.793 250+ €0.606 500+ €0.558 1000+ €0.425 | Min: 5 / Mult: 5 | 11nH | - | 0.065ohm | 4.25GHz | - | 2.17A | - | 0603 [1608 Metric] | - | 0603DC Series | ± 5% | - | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.793 | Min: 100 / Mult: 5 | 2nH | - | 0.018ohm | 11.5GHz | - | 800mA | - | 0805 [2012 Metric] | - | 0805HT Series | ± 5% | - | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 5+ €0.374 50+ €0.287 250+ €0.233 500+ €0.198 1000+ €0.196 | Min: 5 / Mult: 5 | 12nH | - | 0.09ohm | 4.4GHz | - | 1.2A | 0402 [1005 Metric] | 0402 [1005 Metric] | - | 36541E Series | ± 5% | - | Unshielded | - | 1.15mm | 0.7mm | 0.6mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.816 250+ €0.589 500+ €0.470 1000+ €0.411 | Min: 100 / Mult: 5 | 470nH | - | 3.1ohm | 610MHz | - | 200mA | - | 0805 [2012 Metric] | - | 0805HT Series | ± 5% | - | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 5+ €0.381 50+ €0.305 250+ €0.246 500+ €0.226 1000+ €0.205 | Min: 5 / Mult: 5 | 8.2nH | - | 0.104ohm | 4.4GHz | - | 680mA | 0402 [1005 Metric] | 0402 [1005 Metric] | - | 3650 Series | ± 5% | - | Unshielded | - | 1.27mm | 0.76mm | 0.61mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.305 250+ €0.246 500+ €0.226 1000+ €0.205 | Min: 100 / Mult: 5 | 8.2nH | - | 0.104ohm | 4.4GHz | - | 680mA | - | 0402 [1005 Metric] | - | 3650 Series | ± 5% | - | Unshielded | - | 1.27mm | 0.76mm | 0.61mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.715 250+ €0.514 | Min: 100 / Mult: 5 | 4.3nH | - | 0.076ohm | 6.3GHz | - | 1.3A | - | 0603 [1608 Metric] | - | 0603CT Series | ± 2% | - | Unshielded | Ceramic | 1.63mm | 0.84mm | 0.61mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.244 250+ €0.198 500+ €0.183 1000+ €0.181 | Min: 100 / Mult: 5 | 18nH | - | 0.12ohm | 3.55GHz | - | 900mA | - | 0402 [1005 Metric] | - | 36541E Series | ± 5% | - | Unshielded | - | 1.15mm | 0.7mm | 0.6mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.240 250+ €0.195 500+ €0.179 1000+ €0.175 | Min: 100 / Mult: 5 | 16nH | - | 0.13ohm | 3.7GHz | - | 850mA | - | 0402 [1005 Metric] | - | 36541E Series | ± 5% | - | Unshielded | - | 1.15mm | 0.7mm | 0.6mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ €0.279 250+ €0.227 500+ €0.193 1000+ €0.182 | Min: 100 / Mult: 5 | 4.7nH | - | 0.06ohm | 6.85GHz | - | 1.5A | - | 0402 [1005 Metric] | - | 36541E Series | ± 5% | - | Unshielded | - | 1.15mm | 0.7mm | 0.6mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 5+ €0.313 50+ €0.240 250+ €0.195 500+ €0.179 1000+ €0.175 | Min: 5 / Mult: 5 | 16nH | - | 0.13ohm | 3.7GHz | - | 850mA | 0402 [1005 Metric] | 0402 [1005 Metric] | - | 36541E Series | ± 5% | - | Unshielded | - | 1.15mm | 0.7mm | 0.6mm |