ex VAT

Wirewound Inductors:

809 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2291221

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.326
Min: 2000 / Mult: 2000
10µH
-
2.1ohm
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422T SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3410642RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.256
250+
€0.211
500+
€0.194
1000+
€0.181
Min: 100 / Mult: 5
15µH
-
1.45ohm
-
450mA
-
-
-
CC322522A Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2471621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.489
50+
€0.377
100+
€0.332
250+
€0.289
500+
€0.274
Min: 1 / Mult: 1
820nH
-
0.65ohm
140MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471621RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.332
250+
€0.289
500+
€0.274
Min: 100 / Mult: 1
820nH
-
0.65ohm
140MHz
450mA
-
1210 [3225 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.546
50+
€0.408
100+
€0.321
250+
€0.297
500+
€0.272
Min: 1 / Mult: 1
68µH
-
9ohm
12MHz
50mA
1210 [3225 Metric]
1210 [3225 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471641RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.321
250+
€0.297
500+
€0.272
Min: 100 / Mult: 1
68µH
-
9ohm
12MHz
50mA
-
1210 [3225 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.156
50+
€0.126
250+
€0.105
500+
€0.0966
1000+
€0.0749
More Pricing...
Min: 5 / Mult: 5
18nH
-
0.18ohm
1.9GHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3410642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.339
50+
€0.256
250+
€0.211
500+
€0.194
1000+
€0.181
Min: 5 / Mult: 5
15µH
-
1.45ohm
-
450mA
-
-
-
CC322522A Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2747849RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.126
250+
€0.105
500+
€0.0966
1000+
€0.0749
2000+
€0.0701
Min: 100 / Mult: 5
18nH
-
0.18ohm
1.9GHz
450mA
-
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1644365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.373
50+
€0.298
250+
€0.260
500+
€0.231
1000+
€0.201
More Pricing...
Min: 5 / Mult: 5
15µH
-
0.72ohm
26MHz
390mA
-
1210 [3225 Metric]
-
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1299975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.440
50+
€0.314
250+
€0.259
500+
€0.252
1000+
€0.244
More Pricing...
Min: 5 / Mult: 5
10µH
-
0.46ohm
30MHz
500mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.163
50+
€0.128
250+
€0.106
500+
€0.101
1000+
€0.0967
More Pricing...
Min: 5 / Mult: 5
10µH
-
0.504ohm
30MHz
600mA
-
1210 [3225 Metric]
-
NLCV32-EFR Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
1299978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.345
50+
€0.248
250+
€0.204
500+
€0.195
1000+
€0.185
More Pricing...
Min: 5 / Mult: 5
47µH
-
2.1ohm
12MHz
230mA
-
1210 [3225 Metric]
-
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1299982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.439
50+
€0.317
250+
€0.260
500+
€0.233
1000+
€0.206
More Pricing...
Min: 5 / Mult: 5
100µH
-
4.8ohm
8MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1299971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.431
50+
€0.306
250+
€0.252
500+
€0.226
1000+
€0.200
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.16ohm
90MHz
800mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1299970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.412
50+
€0.302
250+
€0.254
500+
€0.234
1000+
€0.214
More Pricing...
Min: 5 / Mult: 5
1µH
-
0.1ohm
150MHz
1.15A
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1299981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.448
50+
€0.320
250+
€0.264
500+
€0.253
1000+
€0.242
More Pricing...
Min: 5 / Mult: 5
68µH
-
3.4ohm
10MHz
180mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2407460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.323
50+
€0.244
250+
€0.191
500+
€0.168
1000+
€0.144
Min: 5 / Mult: 5
1µH
-
22.5ohm
2.4MHz
20mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2407473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.257
50+
€0.184
250+
€0.152
500+
€0.139
1000+
€0.125
More Pricing...
Min: 5 / Mult: 5
470µH
-
14.5ohm
4MHz
30mA
-
1210 [3225 Metric]
-
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2747867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.153
50+
€0.122
250+
€0.101
500+
€0.0912
1000+
€0.0814
Min: 5 / Mult: 5
10µH
-
2.1ohm
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3471301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.218
50+
€0.182
250+
€0.151
500+
€0.136
1000+
€0.121
More Pricing...
Min: 5 / Mult: 5
10µH
190mA
1.8ohm
20MHz
190mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
1299977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.440
50+
€0.318
250+
€0.261
500+
€0.253
1000+
€0.244
More Pricing...
Min: 5 / Mult: 5
33µH
-
1.4ohm
15MHz
280mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1299974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.431
50+
€0.306
250+
€0.252
500+
€0.230
1000+
€0.207
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
0.25ohm
46MHz
700mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2429396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.124
50+
€0.103
250+
€0.091
500+
€0.0843
1000+
€0.0776
More Pricing...
Min: 5 / Mult: 5
100µH
-
3.7ohm
10MHz
120mA
-
1210 [3225 Metric]
-
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2429398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.161
50+
€0.136
250+
€0.112
500+
€0.0997
1000+
€0.0874
More Pricing...
Min: 5 / Mult: 5
1µH
-
0.06ohm
100MHz
1A
-
1210 [3225 Metric]
-
NLCV32-EF Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1-25 of 809 items
of 33 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account