ex VAT

Wirewound Inductors:

241 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3773686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0961
100+
€0.0788
500+
€0.0679
2500+
€0.057
Min: 10 / Mult: 10
100nH
0.58ohm
1.4GHz
400mA
-
BWCS Series
± 2%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
3773685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.106
100+
€0.0871
500+
€0.0732
2500+
€0.0592
4000+
€0.0562
More Pricing...
Min: 10 / Mult: 10
10nH
0.13ohm
4.8GHz
700mA
1.6mm x 1.02mm x 0.82mm
BWCS Series
± 2%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
3773686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0679
2500+
€0.057
Min: 500 / Mult: 10
100nH
0.58ohm
1.4GHz
400mA
-
BWCS Series
± 2%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
3773685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0732
2500+
€0.0592
4000+
€0.0562
8000+
€0.0528
Min: 500 / Mult: 10
10nH
0.13ohm
4.8GHz
700mA
1.6mm x 1.02mm x 0.82mm
BWCS Series
± 2%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.124
100+
€0.102
500+
€0.0864
2500+
€0.0764
4000+
€0.0749
More Pricing...
Min: 10 / Mult: 10
330nH
5.5ohm
800MHz
85mA
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0587
2500+
€0.0551
4000+
€0.054
8000+
€0.0529
Min: 500 / Mult: 10
220nH
2.1ohm
900MHz
200mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538301RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0864
2500+
€0.0764
4000+
€0.0749
8000+
€0.0733
Min: 500 / Mult: 10
110nH
1.2ohm
1.7GHz
200mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.101
100+
€0.0834
500+
€0.0723
2500+
€0.0613
4000+
€0.0604
More Pricing...
Min: 10 / Mult: 10
18nH
0.17ohm
3.1GHz
700mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0864
2500+
€0.0764
4000+
€0.0749
8000+
€0.0733
Min: 500 / Mult: 10
8.2nH
0.11ohm
6GHz
650mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.124
100+
€0.102
500+
€0.0864
2500+
€0.0764
4000+
€0.0749
More Pricing...
Min: 10 / Mult: 10
110nH
1.2ohm
1.7GHz
200mA
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0931
100+
€0.0692
500+
€0.0587
2500+
€0.0551
4000+
€0.054
More Pricing...
Min: 10 / Mult: 10
30nH
0.144ohm
2.25GHz
600mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0931
100+
€0.0692
500+
€0.0587
2500+
€0.0551
4000+
€0.054
More Pricing...
Min: 10 / Mult: 10
9.5nH
0.135ohm
5.4GHz
700mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538375RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0587
2500+
€0.0551
4000+
€0.054
8000+
€0.0529
Min: 500 / Mult: 10
12nH
0.13ohm
4GHz
700mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.124
100+
€0.102
500+
€0.0864
2500+
€0.0764
4000+
€0.0749
More Pricing...
Min: 10 / Mult: 10
470nH
7ohm
700MHz
75mA
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538279RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0864
2500+
€0.0764
4000+
€0.0749
8000+
€0.0733
Min: 500 / Mult: 10
47nH
0.29ohm
2.6GHz
380mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538268RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0864
2500+
€0.0764
4000+
€0.0749
8000+
€0.0733
Min: 500 / Mult: 10
22nH
0.17ohm
4.6GHz
500mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0931
100+
€0.0692
500+
€0.0587
2500+
€0.0551
4000+
€0.054
More Pricing...
Min: 10 / Mult: 10
160nH
1.25ohm
990MHz
240mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.124
100+
€0.102
500+
€0.0864
2500+
€0.0764
4000+
€0.0749
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.082ohm
6GHz
750mA
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.124
100+
€0.102
500+
€0.0864
2500+
€0.0764
4000+
€0.0749
More Pricing...
Min: 10 / Mult: 10
20nH
0.16ohm
4.9GHz
550mA
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0931
100+
€0.0692
500+
€0.0587
2500+
€0.0551
4000+
€0.054
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.045ohm
5.9GHz
700mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0931
100+
€0.0692
500+
€0.0587
2500+
€0.0551
4000+
€0.054
More Pricing...
Min: 10 / Mult: 10
330nH
3.89ohm
900MHz
100mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538415RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0587
2500+
€0.0551
4000+
€0.054
8000+
€0.0529
Min: 500 / Mult: 10
91nH
0.58ohm
1.4GHz
400mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538397RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0587
2500+
€0.0551
4000+
€0.054
8000+
€0.0529
Min: 500 / Mult: 10
3.9nH
0.08ohm
6.9GHz
700mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538411RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0587
2500+
€0.0551
4000+
€0.054
8000+
€0.0529
Min: 500 / Mult: 10
7.5nH
0.106ohm
4.8GHz
700mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0923
100+
€0.0686
500+
€0.0582
2500+
€0.0546
4000+
€0.0535
More Pricing...
Min: 10 / Mult: 10
22nH
0.19ohm
3GHz
700mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
1-25 of 241 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account