ex VAT

Wirewound Inductors:

250 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3355861

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0602
Min: 10000 / Mult: 10000
33nH
0.336ohm
3.6GHz
620mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2840156RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0658
2500+
€0.0486
5000+
€0.0462
10000+
€0.0414
Min: 500 / Mult: 10
2.2nH
0.027ohm
14GHz
1A
-
0402 [1005 Metric]
LQW15AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2840156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0848
100+
€0.0684
500+
€0.0658
2500+
€0.0486
5000+
€0.0462
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.027ohm
14GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3356384

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0545
Min: 10000 / Mult: 10000
6.2nH
0.056ohm
8GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0502
2500+
€0.039
5000+
€0.0366
10000+
€0.0351
Min: 500 / Mult: 10
4.7nH
0.07ohm
8GHz
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0658
100+
€0.0537
500+
€0.0502
2500+
€0.039
5000+
€0.0366
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.07ohm
8GHz
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
4066173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.372
50+
€0.340
250+
€0.320
500+
€0.277
1500+
€0.261
More Pricing...
Min: 5 / Mult: 5
120nH
2.66ohm
1.1GHz
100mA
-
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
4066171RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.248
250+
€0.217
Min: 100 / Mult: 5
82nH
1.25ohm
1.5GHz
100mA
-
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
4066173RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.340
250+
€0.320
500+
€0.277
1500+
€0.261
3000+
€0.244
Min: 100 / Mult: 5
120nH
2.66ohm
1.1GHz
100mA
-
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
4066171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.283
50+
€0.248
250+
€0.217
Min: 5 / Mult: 5
82nH
1.25ohm
1.5GHz
100mA
-
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
4360071RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€0.348
Min: 100 / Mult: 1
100nH
2.52ohm
1.3GHz
100mA
-
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
4360071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.394
10+
€0.355
20+
€0.348
Min: 1 / Mult: 1
100nH
2.52ohm
1.3GHz
100mA
-
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1748712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.370
50+
€0.331
250+
€0.307
500+
€0.282
1500+
€0.257
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.083ohm
4.8GHz
680mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1865820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.224
100+
€0.169
500+
€0.151
2500+
€0.109
5000+
€0.102
More Pricing...
Min: 10 / Mult: 10
1.8nH
0.07ohm
6GHz
1.04A
0402 [1005 Metric]
0402 [1005 Metric]
L-07W Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1748740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.370
50+
€0.331
250+
€0.307
500+
€0.282
1500+
€0.257
More Pricing...
Min: 5 / Mult: 5
47nH
0.83ohm
2.1GHz
100mA
-
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
2840169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0938
100+
€0.0776
500+
€0.069
2500+
€0.0603
5000+
€0.0546
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.051ohm
8GHz
800mA
-
0402 [1005 Metric]
LQW15AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2840170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0814
100+
€0.067
500+
€0.0613
2500+
€0.0555
5000+
€0.0488
More Pricing...
Min: 10 / Mult: 10
68nH
1.96ohm
2.5GHz
140mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
1748710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.418
50+
€0.368
250+
€0.340
500+
€0.313
1500+
€0.286
More Pricing...
Min: 5 / Mult: 5
5.6nH
0.083ohm
5.8GHz
760mA
-
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1865838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.202
100+
€0.145
500+
€0.130
2500+
€0.0939
5000+
€0.0872
More Pricing...
Min: 10 / Mult: 10
22nH
0.3ohm
2.7GHz
400mA
-
0402 [1005 Metric]
L-07W Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1748729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.372
50+
€0.333
250+
€0.308
500+
€0.283
1500+
€0.258
More Pricing...
Min: 5 / Mult: 5
22nH
0.3ohm
2.8GHz
400mA
-
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1748734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.372
50+
€0.333
250+
€0.308
500+
€0.283
1500+
€0.258
More Pricing...
Min: 5 / Mult: 5
33nH
0.35ohm
2.35GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1865828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.144
100+
€0.119
500+
€0.106
2500+
€0.0939
5000+
€0.0853
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.083ohm
4.8GHz
680mA
0402 [1005 Metric]
0402 [1005 Metric]
L-07W Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1748720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.255
50+
€0.224
250+
€0.196
500+
€0.192
Min: 5 / Mult: 5
11nH
0.12ohm
3.68GHz
640mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1865849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.222
100+
€0.166
500+
€0.150
2500+
€0.107
5000+
€0.0997
More Pricing...
Min: 10 / Mult: 10
120nH
2.66ohm
1.1GHz
100mA
-
0402 [1005 Metric]
L-07W Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
3778719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0969
100+
€0.0798
500+
€0.0722
2500+
€0.0646
5000+
€0.056
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.04ohm
12GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_10 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1-25 of 250 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account