ex VAT

Wirewound Inductors:

1,148 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2116072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.3911
50+
€0.3001
250+
€0.2435
500+
€0.2251
1000+
€0.2226
Min: 5 / Mult: 5
18nH
0.12ohm
3.55GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
36541E Series
± 5%
Unshielded
-
1.15mm
0.7mm
0.6mm
2116055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.4477
50+
€0.3432
250+
€0.2792
500+
€0.2374
1000+
€0.2239
Min: 5 / Mult: 5
4.7nH
0.06ohm
6.85GHz
1.5A
0402 [1005 Metric]
0402 [1005 Metric]
36541E Series
± 5%
Unshielded
-
1.15mm
0.7mm
0.6mm
3648657RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.4514
250+
€1.0443
500+
€0.9077
1000+
€0.8745
Min: 100 / Mult: 5
120nH
1.2ohm
1.25GHz
310mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
3813072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.3874
500+
€0.3628
2500+
€0.2964
5000+
€0.2706
Min: 100 / Mult: 10
3.3nH
0.045ohm
12.8GHz
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
2116068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.460
50+
€0.353
250+
€0.2866
500+
€0.2435
1000+
€0.2411
Min: 5 / Mult: 5
12nH
0.09ohm
4.4GHz
1.2A
0402 [1005 Metric]
0402 [1005 Metric]
36541E Series
± 5%
Unshielded
-
1.15mm
0.7mm
0.6mm
1265410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.4686
50+
€0.3752
250+
€0.3026
500+
€0.278
1000+
€0.2522
Min: 5 / Mult: 5
8.2nH
0.104ohm
4.4GHz
680mA
0402 [1005 Metric]
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
1265410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.3752
250+
€0.3026
500+
€0.278
1000+
€0.2522
Min: 100 / Mult: 5
8.2nH
0.104ohm
4.4GHz
680mA
-
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
2116072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.3001
250+
€0.2435
500+
€0.2251
1000+
€0.2226
Min: 100 / Mult: 5
18nH
0.12ohm
3.55GHz
900mA
-
0402 [1005 Metric]
36541E Series
± 5%
Unshielded
-
1.15mm
0.7mm
0.6mm
2116068RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.353
250+
€0.2866
500+
€0.2435
1000+
€0.2411
Min: 100 / Mult: 5
12nH
0.09ohm
4.4GHz
1.2A
-
0402 [1005 Metric]
36541E Series
± 5%
Unshielded
-
1.15mm
0.7mm
0.6mm
2116055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.3432
250+
€0.2792
500+
€0.2374
1000+
€0.2239
Min: 100 / Mult: 5
4.7nH
0.06ohm
6.85GHz
1.5A
-
0402 [1005 Metric]
36541E Series
± 5%
Unshielded
-
1.15mm
0.7mm
0.6mm
2116071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.385
50+
€0.2952
250+
€0.2398
500+
€0.2202
1000+
€0.2152
Min: 5 / Mult: 5
16nH
0.13ohm
3.7GHz
850mA
0402 [1005 Metric]
0402 [1005 Metric]
36541E Series
± 5%
Unshielded
-
1.15mm
0.7mm
0.6mm
2116071RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.2952
250+
€0.2398
500+
€0.2202
1000+
€0.2152
Min: 100 / Mult: 5
16nH
0.13ohm
3.7GHz
850mA
-
0402 [1005 Metric]
36541E Series
± 5%
Unshielded
-
1.15mm
0.7mm
0.6mm
3648793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.9311
250+
€1.230
500+
€0.8905
1000+
€0.7134
2000+
€0.690
Min: 100 / Mult: 5
20nH
0.25ohm
3GHz
420mA
-
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3648793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.2632
50+
€1.9311
250+
€1.230
500+
€0.8905
1000+
€0.7134
More Pricing...
Min: 5 / Mult: 5
20nH
0.25ohm
3GHz
420mA
-
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3291937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.0172
50+
€1.8204
250+
€0.9938
500+
€0.8635
1000+
€0.7454
Min: 5 / Mult: 5
8.7nH
0.07ohm
7.68GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.599
50+
€1.5498
250+
€0.7712
500+
€0.7097
1000+
€0.5793
More Pricing...
Min: 5 / Mult: 5
36nH
0.32ohm
4.02GHz
700mA
-
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291920RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.5498
250+
€0.7712
500+
€0.7097
1000+
€0.6876
Min: 100 / Mult: 5
4.3nH
0.048ohm
13.8GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3648789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.2632
50+
€1.9311
250+
€1.230
500+
€0.8905
1000+
€0.7134
Min: 5 / Mult: 5
16nH
0.22ohm
3.1GHz
560mA
-
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3291974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.5498
250+
€0.7712
500+
€0.7097
1000+
€0.5793
2000+
€0.4834
Min: 100 / Mult: 5
36nH
0.32ohm
4.02GHz
700mA
-
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3639580RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.321
500+
€0.2792
2500+
€0.2374
5000+
€0.2128
Min: 100 / Mult: 10
390nH
0.72ohm
950MHz
320mA
-
0402 [1005 Metric]
LQW15CA_00 Series
± 10%
Unshielded
Ferrite
1.02mm
0.55mm
0.56mm
3291937RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.8204
250+
€0.9938
500+
€0.8635
1000+
€0.7454
Min: 100 / Mult: 5
8.7nH
0.07ohm
7.68GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3648806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.5006
Min: 100 / Mult: 5
8.2nH
0.1ohm
4.4GHz
680mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3648789RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.9311
250+
€1.230
500+
€0.8905
1000+
€0.7134
Min: 100 / Mult: 5
16nH
0.22ohm
3.1GHz
560mA
-
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3291920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.599
50+
€1.5498
250+
€0.7712
500+
€0.7097
1000+
€0.6876
Min: 5 / Mult: 5
4.3nH
0.048ohm
13.8GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3639580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.3887
100+
€0.321
500+
€0.2792
2500+
€0.2374
5000+
€0.2128
Min: 10 / Mult: 10
390nH
0.72ohm
950MHz
320mA
-
0402 [1005 Metric]
LQW15CA_00 Series
± 10%
Unshielded
Ferrite
1.02mm
0.55mm
0.56mm
1-25 of 1148 items
of 46 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account