ex VAT

8.2µH Wirewound Inductors:

46 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2747931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.172
50+
€0.139
250+
€0.115
500+
€0.102
1000+
€0.0896
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
2ohm
35MHz
170mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2286276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.590
50+
€1.430
250+
€1.070
500+
€0.885
1000+
€0.850
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
3.6ohm
26MHz
190mA
0603 [1608 Metric]
0603 [1608 Metric]
-
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3580821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.536
50+
€0.448
250+
€0.386
500+
€0.375
1000+
€0.364
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
0.33ohm
30MHz
670mA
1812 [4532 Metric]
1812 [4532 Metric]
-
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3580798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.239
50+
€0.206
250+
€0.189
500+
€0.179
1000+
€0.170
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
3ohm
90MHz
130mA
-
1210 [3225 Metric]
-
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
2286276RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.430
250+
€1.070
500+
€0.885
1000+
€0.850
2000+
€0.839
Min: 100 / Mult: 5
8.2µH
-
3.6ohm
26MHz
190mA
-
0603 [1608 Metric]
-
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3580798RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.206
250+
€0.189
500+
€0.179
1000+
€0.170
2000+
€0.160
Min: 100 / Mult: 5
8.2µH
-
3ohm
90MHz
130mA
-
1210 [3225 Metric]
-
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3580925RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.224
250+
€0.184
500+
€0.169
1000+
€0.134
Min: 100 / Mult: 10
8.2µH
-
2ohm
35MHz
170mA
-
1210 [3225 Metric]
-
B82422T SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3580925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.313
50+
€0.224
250+
€0.184
500+
€0.169
1000+
€0.134
Min: 5 / Mult: 5
8.2µH
-
2ohm
35MHz
170mA
-
1210 [3225 Metric]
-
B82422T SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3580821RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.448
250+
€0.386
500+
€0.375
1000+
€0.364
2500+
€0.339
Min: 100 / Mult: 5
8.2µH
-
0.33ohm
30MHz
670mA
1812 [4532 Metric]
1812 [4532 Metric]
-
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2747931RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.139
250+
€0.115
500+
€0.102
1000+
€0.0896
2000+
€0.0839
Min: 100 / Mult: 5
8.2µH
-
2ohm
35MHz
170mA
-
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
4688201

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.351
50+
€0.268
250+
€0.210
500+
€0.184
1500+
€0.158
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
3.8ohm
42MHz
300mA
-
0603 [1608 Metric]
-
CWF1612A Series
± 5%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
4562168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.353
50+
€0.258
250+
€0.214
500+
€0.213
1500+
€0.192
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
1.55ohm
46MHz
250mA
-
0603 [1608 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
4550260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.330
50+
€1.180
250+
€1.020
500+
€0.803
1000+
€0.515
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
6ohm
25MHz
170mA
-
1008 [2520 Metric]
-
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
4688201RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.268
250+
€0.210
500+
€0.184
1500+
€0.158
3000+
€0.142
Min: 100 / Mult: 5
8.2µH
-
3.8ohm
42MHz
300mA
-
0603 [1608 Metric]
-
-
-
-
-
1.65mm
1.15mm
1.05mm
4562168RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.258
250+
€0.214
500+
€0.213
1500+
€0.192
3000+
€0.188
Min: 100 / Mult: 5
8.2µH
-
1.55ohm
46MHz
250mA
-
-
-
-
-
-
-
1.65mm
1.1mm
0.9mm
4688254RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.268
250+
€0.210
500+
€0.184
1000+
€0.158
2000+
€0.142
Min: 100 / Mult: 5
8.2µH
-
1.33ohm
33MHz
295mA
-
0805 [2012 Metric]
-
-
-
-
-
2.4mm
1.6mm
1.4mm
4688160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.290
100+
€0.217
500+
€0.210
1000+
€0.158
2000+
€0.150
More Pricing...
Min: 10 / Mult: 10
8.2µH
-
1.68ohm
40MHz
300mA
-
0603 [1608 Metric]
-
CWF1610A Series
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
4550260RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.180
250+
€1.020
500+
€0.803
1000+
€0.515
2000+
€0.495
Min: 100 / Mult: 5
8.2µH
-
6ohm
25MHz
170mA
-
-
-
-
-
-
-
2.92mm
2.79mm
2.03mm
4688254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.351
50+
€0.268
250+
€0.210
500+
€0.184
1000+
€0.158
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
1.33ohm
33MHz
295mA
-
0805 [2012 Metric]
-
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
4688160RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.217
500+
€0.210
1000+
€0.158
2000+
€0.150
4000+
€0.142
Min: 100 / Mult: 10
8.2µH
-
1.68ohm
40MHz
300mA
-
0603 [1608 Metric]
-
-
-
-
-
1.6mm
1mm
1mm
2286557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.580
50+
€1.060
250+
€0.901
500+
€0.782
1000+
€0.683
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
2.55ohm
27MHz
250mA
-
0805 [2012 Metric]
-
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286536RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.180
250+
€0.864
500+
€0.755
1000+
€0.726
2000+
€0.696
Min: 100 / Mult: 5
8.2µH
-
2.55ohm
27MHz
250mA
-
0805 [2012 Metric]
-
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286557RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.060
250+
€0.901
500+
€0.782
1000+
€0.683
2000+
€0.630
Min: 100 / Mult: 5
8.2µH
-
2.55ohm
27MHz
250mA
-
0805 [2012 Metric]
-
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.750
50+
€1.180
250+
€0.864
500+
€0.755
1000+
€0.726
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
2.55ohm
27MHz
250mA
-
0805 [2012 Metric]
-
0805LS Series
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
3351503

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.256
Min: 500 / Mult: 500
8.2µH
450mA
0.56ohm
27MHz
450mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account