ex VAT

72nH Wirewound Inductors:

18 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0929
100+
€0.0766
500+
€0.0747
1000+
€0.0603
2000+
€0.0565
More Pricing...
Min: 10 / Mult: 10
72nH
0.56ohm
2.1GHz
270mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3678403RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0747
1000+
€0.0603
2000+
€0.0565
4000+
€0.0527
Min: 500 / Mult: 10
72nH
0.56ohm
2.1GHz
270mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
4066120RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.362
250+
€0.308
Min: 100 / Mult: 5
72nH
0.49ohm
1.7GHz
400mA
-
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.426
50+
€0.362
250+
€0.308
Min: 5 / Mult: 5
72nH
0.49ohm
1.7GHz
400mA
-
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4538410RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0587
2500+
€0.0551
4000+
€0.054
8000+
€0.0529
Min: 500 / Mult: 10
72nH
0.49ohm
1.7GHz
400mA
-
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.097
100+
€0.0721
500+
€0.0611
2500+
€0.0574
4000+
€0.0564
More Pricing...
Min: 10 / Mult: 10
72nH
2ohm
1.26GHz
30mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4688197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.355
50+
€0.270
250+
€0.212
500+
€0.186
1500+
€0.159
More Pricing...
Min: 5 / Mult: 5
72nH
0.12ohm
1.7GHz
1.5A
-
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
4538360RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0611
2500+
€0.0574
4000+
€0.0564
8000+
€0.0553
Min: 500 / Mult: 10
72nH
2ohm
1.26GHz
30mA
-
-
-
-
-
-
1.19mm
0.7mm
0.66mm
4538290RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0864
2500+
€0.0764
4000+
€0.0749
8000+
€0.0733
Min: 500 / Mult: 10
72nH
0.56ohm
2.1GHz
270mA
-
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4688197RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.270
250+
€0.212
500+
€0.186
1500+
€0.159
3000+
€0.144
Min: 100 / Mult: 5
72nH
0.12ohm
1.7GHz
1.5A
-
0603 [1608 Metric]
-
-
-
-
1.65mm
1.15mm
1.05mm
4538290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.124
100+
€0.102
500+
€0.0864
2500+
€0.0764
4000+
€0.0749
More Pricing...
Min: 10 / Mult: 10
72nH
0.56ohm
2.1GHz
270mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0931
100+
€0.0692
500+
€0.0587
2500+
€0.0551
4000+
€0.054
More Pricing...
Min: 10 / Mult: 10
72nH
0.49ohm
1.7GHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
2285953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.763
50+
€0.578
Min: 5 / Mult: 5
72nH
0.49ohm
1.7GHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.578
Min: 100 / Mult: 5
72nH
0.49ohm
1.7GHz
400mA
-
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2780229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.390
50+
€0.937
250+
€0.794
500+
€0.668
Min: 5 / Mult: 5
72nH
0.065ohm
1.8GHz
1.5A
0603 [1608 Metric]
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2780229RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.668
Min: 500 / Mult: 5
72nH
0.065ohm
1.8GHz
1.5A
-
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
3813064RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.440
250+
€0.359
500+
€0.335
1500+
€0.310
3000+
€0.304
Min: 100 / Mult: 5
72nH
0.42ohm
1.9GHz
550mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.545
50+
€0.440
250+
€0.359
500+
€0.335
1500+
€0.310
More Pricing...
Min: 5 / Mult: 5
72nH
0.42ohm
1.9GHz
550mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account