ex VAT

36nH Wirewound Inductors:

52 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4066107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.338
50+
€0.314
250+
€0.296
Min: 5 / Mult: 5
36nH
0.22ohm
2.3GHz
600mA
-
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066107RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.314
250+
€0.296
Min: 100 / Mult: 1
36nH
0.22ohm
2.3GHz
600mA
-
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
2286157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.270
50+
€1.120
250+
€0.961
Min: 5 / Mult: 5
36nH
0.225ohm
2.5GHz
720mA
-
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286157RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.120
250+
€0.961
Min: 100 / Mult: 5
36nH
0.225ohm
2.5GHz
720mA
-
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2116086RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.260
250+
€0.220
500+
€0.207
1000+
€0.195
2000+
€0.183
Min: 100 / Mult: 5
36nH
0.36ohm
2.8GHz
480mA
-
0402 [1005 Metric]
36541E Series
± 5%
Unshielded
-
1.15mm
0.7mm
0.6mm
3471460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0896
100+
€0.0744
500+
€0.0725
2500+
€0.061
5000+
€0.0515
More Pricing...
Min: 10 / Mult: 10
36nH
0.63ohm
3.1GHz
260mA
-
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
2116086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.317
50+
€0.260
250+
€0.220
500+
€0.207
1000+
€0.195
More Pricing...
Min: 5 / Mult: 5
36nH
0.36ohm
2.8GHz
480mA
0402 [1005 Metric]
0402 [1005 Metric]
36541E Series
± 5%
Unshielded
-
1.15mm
0.7mm
0.6mm
2780200RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.562
100+
€0.436
250+
€1.210
500+
€0.804
Min: 100 / Mult: 5
36nH
0.055ohm
2.4GHz
1.3A
-
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2780200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.830
50+
€1.590
250+
€1.210
500+
€0.804
Min: 5 / Mult: 5
36nH
0.055ohm
2.4GHz
1.3A
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
3471460RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0725
2500+
€0.061
5000+
€0.0515
10000+
€0.0486
Min: 500 / Mult: 10
36nH
0.63ohm
3.1GHz
260mA
-
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3291974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.140
250+
€0.570
500+
€0.524
1000+
€0.477
2000+
€0.357
Min: 100 / Mult: 5
36nH
0.32ohm
4.02GHz
700mA
-
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.190
50+
€1.140
250+
€0.570
500+
€0.524
1000+
€0.477
More Pricing...
Min: 5 / Mult: 5
36nH
0.32ohm
4.02GHz
700mA
-
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
4066067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.433
50+
€0.368
250+
€0.313
500+
€0.304
1000+
€0.294
More Pricing...
Min: 5 / Mult: 5
36nH
0.18ohm
2GHz
500mA
-
0805 [2012 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4066067RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.368
250+
€0.313
500+
€0.304
1000+
€0.294
2000+
€0.278
Min: 100 / Mult: 5
36nH
0.18ohm
2GHz
500mA
-
0805 [2012 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4562176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.354
100+
€0.259
500+
€0.207
2500+
€0.187
5000+
€0.171
More Pricing...
Min: 10 / Mult: 10
36nH
0.04ohm
3.875GHz
1.38A
-
0402 [1005 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1mm
0.55mm
0.55mm
4538451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.121
100+
€0.0995
500+
€0.0843
1000+
€0.0792
3000+
€0.0776
More Pricing...
Min: 10 / Mult: 10
36nH
0.27ohm
1.7GHz
500mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538393RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0587
2500+
€0.0551
4000+
€0.054
8000+
€0.0529
Min: 500 / Mult: 10
36nH
0.25ohm
2.08GHz
600mA
-
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0931
100+
€0.0692
500+
€0.0587
2500+
€0.0551
4000+
€0.054
More Pricing...
Min: 10 / Mult: 10
36nH
0.25ohm
2.08GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4562176RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.259
500+
€0.207
2500+
€0.187
5000+
€0.171
10000+
€0.160
Min: 100 / Mult: 10
36nH
0.04ohm
3.875GHz
1.38A
-
-
-
-
-
-
1mm
0.55mm
0.55mm
4538273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.124
100+
€0.102
500+
€0.0864
2500+
€0.0764
4000+
€0.0749
More Pricing...
Min: 10 / Mult: 10
36nH
0.26ohm
2.9GHz
400mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538340RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0611
2500+
€0.0574
4000+
€0.0564
8000+
€0.0553
Min: 500 / Mult: 10
36nH
0.44ohm
2.32GHz
320mA
-
-
-
-
-
-
1.19mm
0.7mm
0.66mm
4538451RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0843
1000+
€0.0792
3000+
€0.0776
6000+
€0.076
Min: 500 / Mult: 10
36nH
0.27ohm
1.7GHz
500mA
-
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4690445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.299
50+
€0.242
250+
€0.204
500+
€0.191
1000+
€0.179
More Pricing...
Min: 5 / Mult: 5
36nH
0.13ohm
1.7GHz
600mA
-
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4538273RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0864
2500+
€0.0764
4000+
€0.0749
8000+
€0.0733
Min: 500 / Mult: 10
36nH
0.26ohm
2.9GHz
400mA
-
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.097
100+
€0.0721
500+
€0.0611
2500+
€0.0574
4000+
€0.0564
More Pricing...
Min: 10 / Mult: 10
36nH
0.44ohm
2.32GHz
320mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account