ex VAT

3.9nH Wirewound Inductors:

74 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4066083RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.267
250+
€0.252
Min: 100 / Mult: 5
3.9nH
0.08ohm
6GHz
700mA
-
0603 [1608 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.287
50+
€0.267
250+
€0.252
Min: 5 / Mult: 5
3.9nH
0.08ohm
6GHz
700mA
-
0603 [1608 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
2286128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.040
50+
€0.765
250+
€0.644
500+
€0.568
1000+
€0.524
Min: 5 / Mult: 5
3.9nH
0.039ohm
7.5GHz
1.6A
-
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286128RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.765
250+
€0.644
500+
€0.568
1000+
€0.524
Min: 100 / Mult: 5
3.9nH
0.039ohm
7.5GHz
1.6A
-
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
3291917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.640
50+
€1.470
250+
€1.060
500+
€0.788
1000+
€0.712
More Pricing...
Min: 5 / Mult: 5
3.9nH
0.046ohm
12.65GHz
2.05A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3639699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.708
50+
€0.532
250+
€0.407
500+
€0.359
1000+
€0.310
More Pricing...
Min: 5 / Mult: 5
3.9nH
0.04ohm
11.25GHz
2.8A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
1265400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.373
50+
€0.287
250+
€0.252
500+
€0.246
1000+
€0.240
More Pricing...
Min: 5 / Mult: 5
3.9nH
0.066ohm
5.8GHz
840mA
0402 [1005 Metric]
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
3291918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.160
50+
€0.959
250+
€0.585
500+
€0.549
1000+
€0.512
More Pricing...
Min: 5 / Mult: 5
3.9nH
0.046ohm
12.65GHz
2.05A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291918RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.959
250+
€0.585
500+
€0.549
1000+
€0.512
2000+
€0.425
Min: 100 / Mult: 5
3.9nH
0.046ohm
12.65GHz
2.05A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
1265400RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.287
250+
€0.252
500+
€0.246
1000+
€0.240
2000+
€0.225
Min: 100 / Mult: 5
3.9nH
0.066ohm
5.8GHz
840mA
-
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
2285817RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.770
250+
€0.609
500+
€0.554
1000+
€0.508
2000+
€0.469
Min: 100 / Mult: 5
3.9nH
0.045ohm
9.5GHz
1.7A
-
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3471520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0877
100+
€0.0725
500+
€0.0715
1000+
€0.0591
2000+
€0.0515
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.059ohm
6GHz
850mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
2285817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.000
50+
€0.770
250+
€0.609
500+
€0.554
1000+
€0.508
More Pricing...
Min: 5 / Mult: 5
3.9nH
0.045ohm
9.5GHz
1.7A
-
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3471465RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0756
2500+
€0.0632
5000+
€0.0546
10000+
€0.0463
Min: 500 / Mult: 10
3.9nH
0.04ohm
7GHz
900mA
-
0402 [1005 Metric]
LQW15AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471520RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0715
1000+
€0.0591
2000+
€0.0515
4000+
€0.0439
Min: 500 / Mult: 10
3.9nH
0.059ohm
6GHz
850mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0938
100+
€0.0776
500+
€0.0756
2500+
€0.0632
5000+
€0.0546
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.04ohm
7GHz
900mA
-
0402 [1005 Metric]
LQW15AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3678402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.102
100+
€0.0839
500+
€0.0768
1000+
€0.0696
2000+
€0.0653
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.032ohm
11GHz
1A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_10 Series
± 0.2nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3773682RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0865
2500+
€0.078
4000+
€0.0732
8000+
€0.0717
Min: 500 / Mult: 10
3.9nH
0.066ohm
6GHz
840mA
1.19mm x 0.64mm x 0.66mm
-
BWCS Series
± 3%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3291917RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.470
250+
€1.060
500+
€0.788
1000+
€0.712
2000+
€0.515
Min: 100 / Mult: 5
3.9nH
0.046ohm
12.65GHz
2.05A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3639699RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.532
250+
€0.407
500+
€0.359
1000+
€0.310
2000+
€0.309
Min: 100 / Mult: 5
3.9nH
0.04ohm
11.25GHz
2.8A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3678402RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0768
1000+
€0.0696
2000+
€0.0653
4000+
€0.061
Min: 500 / Mult: 10
3.9nH
0.032ohm
11GHz
1A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_10 Series
± 0.2nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3773682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.116
100+
€0.0991
500+
€0.0865
2500+
€0.078
4000+
€0.0732
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.066ohm
6GHz
840mA
1.19mm x 0.64mm x 0.66mm
-
BWCS Series
± 3%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
4066142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.402
50+
€0.342
250+
€0.291
500+
€0.282
1000+
€0.273
More Pricing...
Min: 5 / Mult: 5
3.9nH
0.1ohm
5.5GHz
1A
-
1008 [2520 Metric]
WE-KI Series
± 0.3nH
Unshielded
Ceramic
2.5mm
2mm
1.6mm
4066142RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.342
250+
€0.291
500+
€0.282
1000+
€0.273
2000+
€0.258
Min: 100 / Mult: 5
3.9nH
0.1ohm
5.5GHz
1A
-
1008 [2520 Metric]
WE-KI Series
± 0.3nH
Unshielded
Ceramic
2.5mm
2mm
1.6mm
4550293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.280
50+
€0.992
250+
€0.711
500+
€0.671
1000+
€0.648
More Pricing...
Min: 5 / Mult: 5
3.9nH
0.045ohm
9.5GHz
1.7A
-
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
1-25 of 74 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account