ex VAT

3.6nH Wirewound Inductors:

32 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2285706RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.740
250+
€1.250
500+
€0.890
1000+
€0.787
2000+
€0.610
Min: 100 / Mult: 5
3.6nH
0.066ohm
6.8GHz
840mA
-
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3471518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0881
100+
€0.0728
500+
€0.0632
1000+
€0.0536
2000+
€0.0512
More Pricing...
Min: 10 / Mult: 10
3.6nH
0.059ohm
6GHz
850mA
-
0603 [1608 Metric]
LQW18AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.126
100+
€0.104
500+
€0.094
2500+
€0.0839
5000+
€0.0734
More Pricing...
Min: 10 / Mult: 10
3.6nH
0.03ohm
10GHz
1.95A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471518RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0632
1000+
€0.0536
2000+
€0.0512
4000+
€0.0488
Min: 500 / Mult: 10
3.6nH
0.059ohm
6GHz
850mA
-
0603 [1608 Metric]
LQW18AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
2285706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.840
50+
€1.740
250+
€1.250
500+
€0.890
1000+
€0.787
More Pricing...
Min: 5 / Mult: 5
3.6nH
0.066ohm
6.8GHz
840mA
-
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3291916RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.250
250+
€0.625
500+
€0.569
1000+
€0.512
2000+
€0.425
Min: 100 / Mult: 5
3.6nH
0.046ohm
13.45GHz
2.05A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3471463RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.104
500+
€0.094
2500+
€0.0839
5000+
€0.0734
10000+
€0.0686
Min: 100 / Mult: 10
3.6nH
0.03ohm
10GHz
1.95A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3291916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.300
50+
€1.250
250+
€0.625
500+
€0.569
1000+
€0.512
More Pricing...
Min: 5 / Mult: 5
3.6nH
0.046ohm
13.45GHz
2.05A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3813001RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.305
500+
€0.285
2500+
€0.253
5000+
€0.231
10000+
€0.226
Min: 100 / Mult: 10
3.6nH
0.045ohm
11.7GHz
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813020RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.429
250+
€0.350
500+
€0.326
1500+
€0.302
3000+
€0.296
Min: 100 / Mult: 5
3.6nH
0.031ohm
9.7GHz
1.9A
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.362
100+
€0.305
500+
€0.285
2500+
€0.253
5000+
€0.231
More Pricing...
Min: 10 / Mult: 10
3.6nH
0.045ohm
11.7GHz
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.532
50+
€0.429
250+
€0.350
500+
€0.326
1500+
€0.302
More Pricing...
Min: 5 / Mult: 5
3.6nH
0.031ohm
9.7GHz
1.9A
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
4538276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.124
100+
€0.102
500+
€0.0864
2500+
€0.0764
4000+
€0.0749
More Pricing...
Min: 10 / Mult: 10
3.6nH
0.059ohm
6GHz
850mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.097
100+
€0.0721
500+
€0.0611
2500+
€0.0574
4000+
€0.0564
More Pricing...
Min: 10 / Mult: 10
3.6nH
0.066ohm
6.8GHz
840mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4538396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0923
100+
€0.0686
500+
€0.0582
2500+
€0.0546
4000+
€0.0535
More Pricing...
Min: 10 / Mult: 10
3.6nH
0.063ohm
5.9GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538344RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0611
2500+
€0.0574
4000+
€0.0564
8000+
€0.0553
Min: 500 / Mult: 10
3.6nH
0.066ohm
6.8GHz
840mA
-
-
-
-
-
-
1.19mm
0.7mm
0.66mm
4538276RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0864
2500+
€0.0764
4000+
€0.0749
8000+
€0.0733
Min: 500 / Mult: 10
3.6nH
0.059ohm
6GHz
850mA
-
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538396RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0582
2500+
€0.0546
4000+
€0.0535
8000+
€0.0524
Min: 500 / Mult: 10
3.6nH
0.063ohm
5.9GHz
700mA
-
-
-
-
-
-
1.6mm
1.02mm
0.82mm
2285919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.977
Min: 5 / Mult: 5
3.6nH
0.063ohm
5.9GHz
700mA
-
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.530
Min: 1 / Mult: 1
3.6nH
0.045ohm
11.7GHz
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2285919RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
€0.977
Min: 100 / Mult: 5
3.6nH
0.063ohm
5.9GHz
700mA
-
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285766RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€1.530
Min: 100 / Mult: 5
3.6nH
0.045ohm
11.7GHz
1.7A
-
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
1265446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.374
50+
€0.306
250+
€0.252
500+
€0.227
1000+
€0.201
More Pricing...
Min: 5 / Mult: 5
3.6nH
0.063ohm
5.8GHz
700mA
-
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
2285564RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.460
250+
€1.140
500+
€0.777
1000+
€0.759
2000+
€0.751
Min: 100 / Mult: 5
3.6nH
0.105ohm
12.5GHz
550mA
-
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2285564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.780
50+
€1.460
250+
€1.140
500+
€0.777
1000+
€0.759
More Pricing...
Min: 5 / Mult: 5
3.6nH
0.105ohm
12.5GHz
550mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account