ex VAT

240nH Wirewound Inductors:

19 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2780219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.860
50+
€1.630
250+
€1.400
500+
€1.070
1000+
€0.982
More Pricing...
Min: 5 / Mult: 5
240nH
0.12ohm
900MHz
850mA
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2780219RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.630
250+
€1.400
500+
€1.070
1000+
€0.982
2000+
€0.937
Min: 100 / Mult: 5
240nH
0.12ohm
900MHz
850mA
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
4723230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.103
100+
€0.0872
500+
€0.0777
1000+
€0.0685
2000+
€0.0623
More Pricing...
Min: 10 / Mult: 10
240nH
0.15ohm
1.15GHz
770mA
0603 [1608 Metric]
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
4562149RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.258
250+
€0.214
500+
€0.213
1500+
€0.192
3000+
€0.188
Min: 100 / Mult: 5
240nH
0.18ohm
1.345GHz
810mA
-
-
-
-
-
1.65mm
1.1mm
0.9mm
4538477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.121
100+
€0.0995
500+
€0.0843
1000+
€0.0792
3000+
€0.0776
More Pricing...
Min: 10 / Mult: 10
240nH
1ohm
690MHz
350mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0931
100+
€0.0692
500+
€0.0587
2500+
€0.0551
4000+
€0.054
More Pricing...
Min: 10 / Mult: 10
240nH
2.2ohm
900MHz
200mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4690486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.299
50+
€0.242
250+
€0.204
500+
€0.191
1000+
€0.179
More Pricing...
Min: 5 / Mult: 5
240nH
1.2ohm
690MHz
330mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
4538477RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0843
1000+
€0.0792
3000+
€0.0776
6000+
€0.076
Min: 500 / Mult: 10
240nH
1ohm
690MHz
350mA
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4562149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.353
50+
€0.258
250+
€0.214
500+
€0.213
1500+
€0.192
More Pricing...
Min: 5 / Mult: 5
240nH
0.18ohm
1.345GHz
810mA
0603 [1608 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
4538429RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0587
2500+
€0.0551
4000+
€0.054
8000+
€0.0529
Min: 500 / Mult: 10
240nH
2.2ohm
900MHz
200mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
2286384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.170
50+
€0.784
250+
€0.664
500+
€0.576
1000+
€0.503
More Pricing...
Min: 5 / Mult: 5
240nH
1ohm
770MHz
350mA
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2286384RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.784
250+
€0.664
500+
€0.576
1000+
€0.503
2000+
€0.464
Min: 100 / Mult: 5
240nH
1ohm
770MHz
350mA
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2286252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.980
50+
€1.680
250+
€1.370
500+
€1.100
1000+
€1.060
More Pricing...
Min: 5 / Mult: 5
240nH
0.16ohm
800MHz
950mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
2286252RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.680
250+
€1.370
500+
€1.100
1000+
€1.060
2000+
€1.010
Min: 100 / Mult: 5
240nH
0.16ohm
800MHz
950mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
4066138RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.283
250+
€0.241
Min: 100 / Mult: 5
240nH
1.7ohm
1GHz
200mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066139RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.310
250+
€0.264
500+
€0.259
Min: 100 / Mult: 5
240nH
1.7ohm
1GHz
200mA
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.333
50+
€0.283
250+
€0.241
Min: 5 / Mult: 5
240nH
1.7ohm
1GHz
200mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.365
50+
€0.310
250+
€0.264
500+
€0.259
Min: 5 / Mult: 5
240nH
1.7ohm
1GHz
200mA
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4690487

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.169
Min: 2000 / Mult: 2000
240nH
1.2ohm
690MHz
330mA
0805 [2012 Metric]
CW2012A Series
± 10%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account