ex VAT

2.2nH Wirewound Inductors:

37 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2285811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.230
50+
€0.9471
250+
€0.7552
500+
€0.6863
1000+
€0.6298
More Pricing...
Min: 5 / Mult: 5
2.2nH
0.038ohm
15.1GHz
2.1A
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3291909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.6113
50+
€1.5498
250+
€0.7712
500+
€0.7196
1000+
€0.6679
More Pricing...
Min: 5 / Mult: 5
2.2nH
0.09ohm
16GHz
1.2A
-
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3580828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1919
100+
€0.1906
500+
€0.1894
2500+
€0.1882
4000+
€0.187
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.035ohm
10GHz
1.5A
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 0.2nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3580828RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.1906
500+
€0.1894
2500+
€0.1882
4000+
€0.187
8000+
€0.1857
Min: 100 / Mult: 10
2.2nH
0.035ohm
10GHz
1.5A
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 0.2nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3471506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1378
100+
€0.1138
500+
€0.1074
1000+
€0.1009
2000+
€0.0938
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.018ohm
15GHz
3.2A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_80 Series
± 0.2nH
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
3648796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.2509
50+
€1.9803
250+
€1.5252
500+
€1.091
1000+
€0.9606
More Pricing...
Min: 5 / Mult: 5
2.2nH
0.07ohm
10.8GHz
960mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2285811RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.9471
250+
€0.7552
500+
€0.6863
1000+
€0.6298
2000+
€0.5806
Min: 100 / Mult: 5
2.2nH
0.038ohm
15.1GHz
2.1A
-
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
1748791RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.4379
250+
€0.3788
500+
€0.3198
1000+
€0.2903
Min: 100 / Mult: 1
2.2nH
0.06ohm
6GHz
800mA
-
0805 [2012 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2mm
1.25mm
1.2mm
1748791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.4563
50+
€0.4379
250+
€0.3788
500+
€0.3198
1000+
€0.2903
Min: 5 / Mult: 5
2.2nH
0.06ohm
6GHz
800mA
-
0805 [2012 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2840156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1149
100+
€0.0926
500+
€0.0892
2500+
€0.0716
5000+
€0.0631
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.027ohm
14GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2840156RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0892
2500+
€0.0716
5000+
€0.0631
10000+
€0.0545
Min: 500 / Mult: 10
2.2nH
0.027ohm
14GHz
1A
-
0402 [1005 Metric]
LQW15AN_10 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3648796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.9803
250+
€1.5252
500+
€1.091
1000+
€0.9606
2000+
€0.7478
Min: 100 / Mult: 5
2.2nH
0.07ohm
10.8GHz
960mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3648819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.075
50+
€0.8241
250+
€0.6371
500+
€0.5793
1000+
€0.5314
More Pricing...
Min: 5 / Mult: 5
2.2nH
0.046ohm
10.7GHz
1.6A
0603 [1608 Metric]
0603 [1608 Metric]
0603CT Series
± 5%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
3648819RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.8241
250+
€0.6371
500+
€0.5793
1000+
€0.5314
2000+
€0.4957
Min: 100 / Mult: 5
2.2nH
0.046ohm
10.7GHz
1.6A
0603 [1608 Metric]
0603 [1608 Metric]
0603CT Series
± 5%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
3471506RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.1074
1000+
€0.1009
2000+
€0.0938
4000+
€0.0868
Min: 500 / Mult: 10
2.2nH
0.018ohm
15GHz
3.2A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_80 Series
± 0.2nH
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
3291909RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.5498
250+
€0.7712
500+
€0.7196
1000+
€0.6679
2000+
€0.5252
Min: 100 / Mult: 5
2.2nH
0.09ohm
16GHz
1.2A
-
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
4538334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1193
100+
€0.0887
500+
€0.0752
2500+
€0.0706
4000+
€0.0694
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.07ohm
10.8GHz
960mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4538334RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0752
2500+
€0.0706
4000+
€0.0694
8000+
€0.068
Min: 500 / Mult: 10
2.2nH
0.07ohm
10.8GHz
960mA
-
-
-
-
-
-
1.19mm
0.7mm
0.66mm
4538388RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0722
2500+
€0.0678
4000+
€0.0664
8000+
€0.0651
Min: 500 / Mult: 10
2.2nH
0.25ohm
12.5GHz
700mA
-
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1145
100+
€0.0851
500+
€0.0722
2500+
€0.0678
4000+
€0.0664
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.25ohm
12.5GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
2286186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.5252
50+
€1.3407
250+
€1.1476
500+
€0.8733
Min: 5 / Mult: 5
2.2nH
0.18ohm
15GHz
900mA
0603 [1608 Metric]
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.3407
250+
€1.1476
500+
€0.8733
Min: 100 / Mult: 5
2.2nH
0.18ohm
15GHz
900mA
-
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2426786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.2755
50+
€1.9434
250+
€1.599
500+
€1.1156
1000+
€1.0935
Min: 5 / Mult: 5
2.2nH
0.07ohm
16.7GHz
700mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426786RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.9434
250+
€1.599
500+
€1.1156
1000+
€1.0935
Min: 100 / Mult: 5
2.2nH
0.07ohm
16.7GHz
700mA
-
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426753

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€1.0762
Min: 2000 / Mult: 2000
2.2nH
0.07ohm
16.7GHz
700mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account