ex VAT

1.6nH Wirewound Inductors:

10 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1265442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.4576
50+
€0.3739
250+
€0.3087
500+
€0.2915
1000+
€0.2731
More Pricing...
Min: 5 / Mult: 5
1.6nH
0.04ohm
12.5GHz
700mA
-
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
1265442RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.3739
250+
€0.3087
500+
€0.2915
1000+
€0.2731
2000+
€0.2558
Min: 100 / Mult: 5
1.6nH
0.04ohm
12.5GHz
700mA
-
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
3471570RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0946
1000+
€0.0892
2000+
€0.0836
4000+
€0.0782
Min: 500 / Mult: 10
1.6nH
0.03ohm
12.5GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3471570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.139
100+
€0.1156
500+
€0.0946
1000+
€0.0892
2000+
€0.0836
More Pricing...
Min: 10 / Mult: 10
1.6nH
0.03ohm
12.5GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
4550167RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.2152
250+
€0.9164
500+
€0.8327
1000+
€0.7491
2000+
€0.7343
Min: 100 / Mult: 5
1.6nH
0.03ohm
12.5GHz
700mA
-
-
-
-
-
-
1.8mm
1.12mm
1.02mm
4538381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1145
100+
€0.0851
500+
€0.0722
2500+
€0.0678
4000+
€0.0664
More Pricing...
Min: 10 / Mult: 10
1.6nH
0.03ohm
12.5GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538381RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0722
2500+
€0.0678
4000+
€0.0664
8000+
€0.0651
Min: 500 / Mult: 10
1.6nH
0.03ohm
12.5GHz
700mA
-
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4550167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.5129
50+
€1.2152
250+
€0.9164
500+
€0.8327
1000+
€0.7491
More Pricing...
Min: 5 / Mult: 5
1.6nH
0.03ohm
12.5GHz
700mA
-
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.1168
50+
€0.9852
Min: 5 / Mult: 5
1.6nH
0.03ohm
12.5GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.9852
Min: 100 / Mult: 5
1.6nH
0.03ohm
12.5GHz
700mA
-
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account