ex VAT

8ohm Wirewound Inductors:

19 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1174077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.623
10+
€0.528
50+
€0.484
100+
€0.392
200+
€0.381
More Pricing...
Min: 1 / Mult: 1
100µH
-
8ohm
8MHz
110mA
-
1812 [4532 Metric]
-
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
2471667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.684
10+
€0.619
50+
€0.577
100+
€0.536
200+
€0.509
More Pricing...
Min: 1 / Mult: 1
100µH
-
8ohm
8MHz
110mA
-
1812 [4532 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1174077RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.392
200+
€0.381
500+
€0.370
Min: 100 / Mult: 1
100µH
-
8ohm
8MHz
110mA
-
1812 [4532 Metric]
-
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
2858939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.266
10+
€0.218
50+
€0.199
100+
€0.180
200+
€0.169
More Pricing...
Min: 1 / Mult: 1
100µH
-
8ohm
8MHz
110mA
-
1812 [4532 Metric]
-
CM45 Series
± 5%
-
Ferrite
4.5mm
3.2mm
3.2mm
2747921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.163
50+
€0.101
250+
€0.0881
500+
€0.0862
1000+
€0.0843
More Pricing...
Min: 5 / Mult: 5
56µH
-
8ohm
13MHz
55mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471667RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.536
200+
€0.509
500+
€0.481
Min: 100 / Mult: 1
100µH
-
8ohm
8MHz
110mA
-
1812 [4532 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2467517

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.151
Min: 500 / Mult: 500
100µH
-
8ohm
8MHz
110mA
1812 [4532 Metric]
1812 [4532 Metric]
-
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2858939RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.180
200+
€0.169
500+
€0.157
Min: 100 / Mult: 1
100µH
-
8ohm
8MHz
110mA
-
1812 [4532 Metric]
-
CM45 Series
± 5%
-
Ferrite
4.5mm
3.2mm
3.2mm
2747921RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.101
250+
€0.0881
500+
€0.0862
1000+
€0.0843
2000+
€0.0776
Min: 100 / Mult: 5
56µH
-
8ohm
13MHz
55mA
-
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3351279

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.142
Min: 2000 / Mult: 2000
120µH
75mA
8ohm
7.5MHz
75mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32NZ_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
1961683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.170
5+
€2.160
10+
€2.140
25+
€2.060
50+
€1.980
More Pricing...
Min: 1 / Mult: 1
8mH
-
8ohm
410kHz
350mA
-
-
-
WE-ASI Series
± 10%
Unshielded
Ferrite
18.54mm
15.24mm
12mm
158835

RoHS

Each
10+
€1.980
100+
€1.510
250+
€1.340
500+
€1.170
1000+
€1.140
Min: 10 / Mult: 10
680µH
-
8ohm
2.2MHz
100mA
2220 [5650 Metric]
2220 [5650 Metric]
-
B82442A SIMID Series
± 10%
-
Ferrite
5.6mm
5mm
5mm
1961683RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.980
200+
€1.690
Min: 100 / Mult: 1
8mH
-
8ohm
410kHz
350mA
-
-
-
WE-ASI Series
± 10%
Unshielded
Ferrite
18.54mm
15.24mm
12mm
3353693

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.111
Min: 2000 / Mult: 2000
120µH
75mA
8ohm
7.5MHz
75mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32MN_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3353694

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.116
Min: 2000 / Mult: 2000
120µH
75mA
8ohm
7.5MHz
75mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
2287039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.330
10+
€1.300
50+
€1.280
Min: 1 / Mult: 1
100µH
-
8ohm
12MHz
150mA
-
1812 [4532 Metric]
-
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
1875353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.199
50+
€0.189
100+
€0.173
500+
€0.169
1000+
€0.165
More Pricing...
Min: 5 / Mult: 5
100µH
-
8ohm
10MHz
140mA
1212
1212
-
LQH3NPN_G0 Series
± 20%
Shielded
Ferrite
3mm
3mm
0.9mm
1875354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.183
50+
€0.171
100+
€0.159
500+
€0.155
1000+
€0.151
More Pricing...
Min: 5 / Mult: 5
100µH
-
8ohm
10MHz
140mA
1212
1212
-
LQH3NPN_G0 Series
± 30%
Shielded
Ferrite
3mm
3mm
0.9mm
2287039RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.280
Min: 500 / Mult: 1
100µH
-
8ohm
12MHz
150mA
-
1812 [4532 Metric]
-
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account