ex VAT

7.7ohm Wirewound Inductors:

7 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3517243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.381
10+
€0.313
50+
€0.273
100+
€0.257
200+
€0.241
More Pricing...
Min: 1 / Mult: 1
220µH
7.7ohm
-
200mA
-
1812 [4532 Metric]
CC453232A Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3517243RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.257
200+
€0.241
500+
€0.225
Min: 100 / Mult: 1
220µH
7.7ohm
-
200mA
-
1812 [4532 Metric]
CC453232A Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2287019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.350
Min: 1 / Mult: 1
10µH
7.7ohm
70MHz
190mA
1812 [4532 Metric]
1812 [4532 Metric]
1812CS Series
± 5%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
2287019RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€1.350
Min: 500 / Mult: 1
10µH
7.7ohm
70MHz
190mA
-
1812 [4532 Metric]
1812CS Series
± 5%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
608403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.290
100+
€0.280
250+
€0.270
500+
€0.260
1000+
€0.250
More Pricing...
Min: 10 / Mult: 10
68µH
7.7ohm
9MHz
80mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
1888787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.133
Min: 5 / Mult: 5
4.7µH
7.7ohm
52MHz
70mA
1210 [3225 Metric]
1210 [3225 Metric]
ELJ-NA Series
± 5%
-
Non-Magnetic
3.2mm
2.5mm
2.2mm
2084756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.300
25+
€0.206
50+
€0.190
100+
€0.172
250+
€0.167
More Pricing...
Min: 1 / Mult: 1
100µH
7.7ohm
0
85mA
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
0
Shielded
Ferrite
2mm
0
1mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account