ex VAT

4.7ohm Wirewound Inductors:

8 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3813045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.413
50+
€0.333
Min: 5 / Mult: 5
390nH
4.7ohm
880MHz
170mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813045RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.333
Min: 100 / Mult: 5
390nH
4.7ohm
880MHz
170mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
4538436RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0587
2500+
€0.0551
4000+
€0.054
8000+
€0.0529
Min: 500 / Mult: 10
560nH
4.7ohm
460MHz
90mA
-
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0931
100+
€0.0692
500+
€0.0587
2500+
€0.0551
4000+
€0.054
More Pricing...
Min: 10 / Mult: 10
560nH
4.7ohm
460MHz
90mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
2291226

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
€0.256
Min: 2500 / Mult: 2500
100µH
4.7ohm
6.5MHz
145mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432A SIMID Series
± 10%
Unshielded
Ferrite
-
-
-
1644691

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
6000+
€0.358
Min: 6000 / Mult: 6000
6.8µH
4.7ohm
140MHz
80mA
SMD
-
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
1198502RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.199
200+
€0.178
500+
€0.161
2500+
€0.126
5000+
€0.123
Min: 150 / Mult: 1
56µH
4.7ohm
9MHz
125mA
-
1812 [4532 Metric]
ELJ-FB Series
± 5%
-
Ferrite
4.5mm
3.2mm
3.2mm
1198502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.474
10+
€0.407
50+
€0.295
100+
€0.199
200+
€0.178
More Pricing...
Min: 1 / Mult: 1
56µH
4.7ohm
9MHz
125mA
1812 [4532 Metric]
1812 [4532 Metric]
ELJ-FB Series
± 5%
-
Ferrite
4.5mm
3.2mm
3.2mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account