ex VAT

3ohm Wirewound Inductors:

17 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3580824RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.296
500+
€0.267
1000+
€0.239
2000+
€0.218
4000+
€0.196
Min: 100 / Mult: 10
120nH
-
3ohm
1.8GHz
160mA
0603 [1608 Metric]
0603 [1608 Metric]
-
B82496C SIMID Series
± 2%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3580798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.278
50+
€0.226
250+
€0.196
500+
€0.185
1000+
€0.174
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
3ohm
90MHz
130mA
-
1210 [3225 Metric]
-
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3580798RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.226
250+
€0.196
500+
€0.185
1000+
€0.174
2000+
€0.164
Min: 100 / Mult: 5
8.2µH
-
3ohm
90MHz
130mA
-
1210 [3225 Metric]
-
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3580824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.359
100+
€0.296
500+
€0.267
1000+
€0.239
2000+
€0.218
More Pricing...
Min: 10 / Mult: 10
120nH
-
3ohm
1.8GHz
160mA
0603 [1608 Metric]
0603 [1608 Metric]
-
B82496C SIMID Series
± 2%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2099614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
8000+
€0.206
Min: 8000 / Mult: 8000
120nH
-
3ohm
1.8GHz
160mA
0603 [1608 Metric]
0603 [1608 Metric]
-
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3351395

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.214
Min: 500 / Mult: 500
120nH
150mA
3ohm
6.2MHz
150mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43MN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353823

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.254
Min: 500 / Mult: 500
120nH
150mA
3ohm
6.2MHz
150mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43MN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353853

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.280
Min: 500 / Mult: 500
120nH
150mA
3ohm
6.2MHz
150mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351430

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.305
Min: 500 / Mult: 500
120nH
150mA
3ohm
6.2MHz
150mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353854

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.280
Min: 500 / Mult: 500
120nH
150mA
3ohm
6.2MHz
150mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351431

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.270
Min: 500 / Mult: 500
120nH
150mA
3ohm
6.2MHz
150mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3813050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.545
50+
€0.440
250+
€0.359
500+
€0.335
1500+
€0.310
More Pricing...
Min: 5 / Mult: 5
250nH
-
3ohm
1.05GHz
240mA
0603 [1608 Metric]
0603 [1608 Metric]
-
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813050RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.440
250+
€0.359
500+
€0.335
1500+
€0.310
3000+
€0.304
Min: 100 / Mult: 5
250nH
-
3ohm
1.05GHz
240mA
0603 [1608 Metric]
0603 [1608 Metric]
-
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
1875350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.428
40+
€0.251
150+
€0.214
400+
€0.161
750+
€0.154
More Pricing...
Min: 1 / Mult: 1
47µH
-
3ohm
19MHz
170mA
1212
1212
-
LQH3NPN_G0 Series
± 30%
Shielded
Ferrite
3mm
3mm
0.9mm
2066891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.416
10+
€0.392
50+
€0.362
100+
€0.335
500+
€0.305
More Pricing...
Min: 1 / Mult: 1
1.8µH
-
3ohm
120MHz
120mA
0805 [2012 Metric]
0805 [2012 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
2066891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.335
500+
€0.305
1000+
€0.292
Min: 150 / Mult: 1
1.8µH
-
3ohm
120MHz
120mA
-
0805 [2012 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
1875350RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
150+
€0.214
400+
€0.161
750+
€0.154
1500+
€0.147
7500+
€0.126
More Pricing...
Min: 150 / Mult: 1
47µH
-
3ohm
19MHz
170mA
-
1212
-
LQH3NPN_G0 Series
± 30%
Shielded
Ferrite
3mm
3mm
0.9mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account