ex VAT

2.66ohm Wirewound Inductors:

13 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4066173RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.340
250+
€0.320
500+
€0.277
1500+
€0.261
3000+
€0.244
Min: 100 / Mult: 5
120nH
2.66ohm
1.1GHz
100mA
-
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
4066173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.372
50+
€0.340
250+
€0.320
500+
€0.277
1500+
€0.261
More Pricing...
Min: 5 / Mult: 5
120nH
2.66ohm
1.1GHz
100mA
-
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1865849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.222
100+
€0.166
500+
€0.150
2500+
€0.107
5000+
€0.0997
More Pricing...
Min: 10 / Mult: 10
120nH
2.66ohm
1.1GHz
100mA
-
0402 [1005 Metric]
L-07W Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1865849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.166
500+
€0.150
2500+
€0.107
5000+
€0.0997
10000+
€0.0891
Min: 100 / Mult: 10
120nH
2.66ohm
1.1GHz
100mA
-
0402 [1005 Metric]
L-07W Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
3639742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.040
50+
€0.833
250+
€0.625
500+
€0.618
1000+
€0.610
More Pricing...
Min: 5 / Mult: 5
300nH
2.66ohm
750MHz
320mA
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.833
250+
€0.625
500+
€0.618
1000+
€0.610
2000+
€0.405
Min: 100 / Mult: 5
300nH
2.66ohm
750MHz
320mA
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
4078082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.154
250+
€0.104
1000+
€0.0848
5000+
€0.0733
10000+
€0.0699
Min: 10 / Mult: 10
120nH
2.66ohm
1GHz
110mA
-
0402 [1005 Metric]
IWC0402 Series
± 2%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4153366RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0613
2500+
€0.0551
5000+
€0.0465
10000+
€0.0437
Min: 500 / Mult: 10
120nH
2.66ohm
1GHz
110mA
-
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
4153366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0817
100+
€0.0674
500+
€0.0613
2500+
€0.0551
5000+
€0.0465
More Pricing...
Min: 10 / Mult: 10
120nH
2.66ohm
1GHz
110mA
-
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
4078082RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.154
250+
€0.104
1000+
€0.0848
5000+
€0.0733
10000+
€0.0699
Min: 100 / Mult: 10
120nH
2.66ohm
1GHz
110mA
-
0402 [1005 Metric]
IWC0402 Series
± 2%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
3797605

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
36000+
€0.0482
Min: 36000 / Mult: 36000
120nH
2.66ohm
1GHz
110mA
1.19mm x 0.7mm x 0.66mm
-
BWCM Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4078083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.150
250+
€0.112
1000+
€0.0956
5000+
€0.0848
10000+
€0.0785
More Pricing...
Min: 10 / Mult: 10
120nH
2.66ohm
1GHz
110mA
-
0402 [1005 Metric]
IWC0402 Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4078083RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.150
250+
€0.112
1000+
€0.0956
5000+
€0.0848
10000+
€0.0785
More Pricing...
Min: 100 / Mult: 10
120nH
2.66ohm
1GHz
110mA
-
0402 [1005 Metric]
IWC0402 Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account