ex VAT

1.75ohm Wirewound Inductors:

19 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.220
50+
€0.156
250+
€0.128
500+
€0.125
1000+
€0.121
More Pricing...
Min: 5 / Mult: 5
1µH
1.75ohm
290MHz
370mA
-
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227919RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.156
250+
€0.128
500+
€0.125
1000+
€0.121
2000+
€0.101
Min: 100 / Mult: 5
1µH
1.75ohm
290MHz
370mA
-
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
2286715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.360
Min: 1 / Mult: 1
1µH
1.75ohm
290MHz
370mA
1008 [2520 Metric]
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
4078175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.201
100+
€0.150
500+
€0.120
2500+
€0.103
5000+
€0.0952
More Pricing...
Min: 10 / Mult: 10
1µH
1.75ohm
290MHz
370mA
-
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078175RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.150
500+
€0.120
2500+
€0.103
5000+
€0.0952
10000+
€0.0876
Min: 100 / Mult: 10
1µH
1.75ohm
290MHz
370mA
-
1008 [2520 Metric]
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4550246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.550
50+
€1.540
250+
€1.170
500+
€0.936
1000+
€0.748
More Pricing...
Min: 5 / Mult: 5
1µH
1.75ohm
290MHz
370mA
-
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
4550257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.931
50+
€0.717
250+
€0.517
500+
€0.488
1000+
€0.445
More Pricing...
Min: 5 / Mult: 5
1µH
1.75ohm
290MHz
370mA
-
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
4550246RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.540
250+
€1.170
500+
€0.936
1000+
€0.748
2000+
€0.570
Min: 100 / Mult: 5
1µH
1.75ohm
290MHz
370mA
-
-
-
-
-
-
2.92mm
2.79mm
2.03mm
4550257RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.717
250+
€0.517
500+
€0.488
1000+
€0.445
2000+
€0.429
Min: 100 / Mult: 5
1µH
1.75ohm
290MHz
370mA
-
-
-
-
-
-
2.92mm
2.79mm
2.03mm
2286715RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€2.360
Min: 500 / Mult: 5
1µH
1.75ohm
290MHz
370mA
-
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2333643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.182
50+
€0.152
250+
€0.128
500+
€0.115
Min: 5 / Mult: 5
1µH
1.75ohm
290MHz
330mA
1008 [2520 Metric]
1008 [2520 Metric]
CW252016 Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
2333643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.152
250+
€0.128
500+
€0.115
Min: 100 / Mult: 5
1µH
1.75ohm
290MHz
330mA
-
1008 [2520 Metric]
CW252016 Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
2286675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.340
50+
€1.080
250+
€0.826
Min: 5 / Mult: 5
1µH
1.75ohm
290MHz
370mA
-
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
4078176RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.148
500+
€0.126
2500+
€0.118
5000+
€0.112
10000+
€0.102
Min: 100 / Mult: 10
1µH
1.75ohm
290MHz
370mA
-
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
4078176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.174
100+
€0.148
500+
€0.126
2500+
€0.118
5000+
€0.112
More Pricing...
Min: 10 / Mult: 10
1µH
1.75ohm
290MHz
370mA
-
1008 [2520 Metric]
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
2286675RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.826
Min: 500 / Mult: 5
1µH
1.75ohm
290MHz
370mA
-
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
1798573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.265
50+
€0.196
250+
€0.155
500+
€0.144
1000+
€0.128
More Pricing...
Min: 5 / Mult: 5
47µH
1.75ohm
9.5MHz
260mA
1210 [3225 Metric]
1210 [3225 Metric]
ELJ-PA Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
1798573RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.196
250+
€0.155
500+
€0.144
1000+
€0.128
2000+
€0.109
More Pricing...
Min: 150 / Mult: 5
47µH
1.75ohm
9.5MHz
260mA
-
1210 [3225 Metric]
ELJ-PA Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
1888804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.150
50+
€0.142
100+
€0.134
500+
€0.127
1000+
€0.121
More Pricing...
Min: 5 / Mult: 5
5.6µH
1.75ohm
50MHz
120mA
1008 [2520 Metric]
1008 [2520 Metric]
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account